820ohm Chip SMD Resistors:

410 Products Found
Find a huge range of 820ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.026
50+
$0.025
100+
$0.025
250+
$0.023
More Pricing...
820ohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
24W4547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.019
820ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
41R4927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.114
50+
$0.108
100+
$0.103
250+
$0.086
More Pricing...
820ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
52K8744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
820ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
63W0001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.239
100+
$0.145
1000+
$0.098
5000+
$0.079
10000+
$0.074
More Pricing...
820ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
61AC7181

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.058
50+
$0.056
100+
$0.053
820ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
29AH4319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.041
10000+
$0.040
820ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
10R8802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
100+
$0.025
1000+
$0.016
820ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
12AC2155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
820ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
14AJ0143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
100+
$0.071
820ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
41R4709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.294
25+
$0.255
50+
$0.217
100+
$0.178
250+
$0.143
More Pricing...
820ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
41R4708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
10+
$0.048
25+
$0.046
50+
$0.045
100+
$0.043
More Pricing...
820ohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.074
25+
$0.073
50+
$0.071
100+
$0.070
More Pricing...
820ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
86T3956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.039
50+
$0.029
820ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
01N7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.034
50+
$0.029
820ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y7527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
100+
$0.024
1000+
$0.015
5000+
$0.014
10000+
$0.012
More Pricing...
820ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
61H7445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.008
820ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
94X2300

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
820ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
61AC7610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.010
820ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
41R4598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.039
50+
$0.037
100+
$0.035
250+
$0.029
More Pricing...
820ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
62M2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.021
50+
$0.019
100+
$0.019
250+
$0.018
More Pricing...
820ohm
125mW
0805 [2012 Metric]
± 1%
Thin Film
Precision
RT Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
04P0646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.063
100+
$0.036
1000+
$0.024
820ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
26W9217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
25+
$0.065
100+
$0.042
250+
$0.030
500+
$0.023
More Pricing...
820ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.023
50+
$0.017
100+
$0.013
500+
$0.010
More Pricing...
820ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
100+
$0.128
1000+
$0.103
5000+
$0.096
10000+
$0.089
More Pricing...
820ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 410 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK