76.8kohm Chip SMD Resistors:

137 Products Found
Find a huge range of 76.8kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Multicomp Pro, Yageo & TE Connectivity - Holsworthy
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
76.8kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
26W9202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
25+
$0.065
100+
$0.042
250+
$0.030
500+
$0.023
More Pricing...
76.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
64AH3294

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.040
10000+
$0.039
76.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
100+
$0.090
1000+
$0.064
76.8kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
74R4148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
100+
$0.064
1000+
$0.054
5000+
$0.048
10000+
$0.045
More Pricing...
76.8kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.010
50+
$0.008
76.8kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K0471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
76.8kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
92K7772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.492
10+
$0.315
25+
$0.296
50+
$0.278
100+
$0.259
More Pricing...
76.8kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
33AC0748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.036
10000+
$0.032
25000+
$0.028
50000+
$0.024
76.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
32AC7848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
100+
$0.086
1000+
$0.059
76.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
43AC3704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
76.8kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
43AC3844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
76.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y5606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
100+
$0.082
1000+
$0.070
5000+
$0.063
10000+
$0.060
76.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.064
50+
$0.062
100+
$0.061
250+
$0.057
More Pricing...
76.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
73AC8022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.026
76.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W7649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.272
25+
$0.262
50+
$0.251
100+
$0.240
76.8kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
30AK7305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
25+
$0.015
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
76.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.008
100+
$0.006
250+
$0.006
500+
$0.005
More Pricing...
76.8kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.008
100+
$0.006
250+
$0.006
500+
$0.005
More Pricing...
76.8kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK2749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.150
25+
$0.013
50+
$0.011
100+
$0.009
250+
$0.008
More Pricing...
76.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
46AK5578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.080
50+
$0.078
100+
$0.077
250+
$0.071
More Pricing...
76.8kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
25+
$0.015
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
76.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
76.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
53W4908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.119
10+
$0.038
100+
$0.032
76.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
11AN8432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.018
50+
$0.013
100+
$0.010
250+
$0.007
More Pricing...
76.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 137 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK