560ohm Chip SMD Resistors:

502 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64R5414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
10+
$0.006
100+
$0.006
1000+
$0.006
5000+
$0.006
More Pricing...
Min: 1 / Mult: 1
560ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
04P0626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
Min: 1 / Mult: 1
560ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
01AH1551

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.155
50+
$0.149
100+
$0.143
Min: 10 / Mult: 10
560ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
86T4033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
25+
$0.021
50+
$0.015
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43T5957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
100+
$0.095
1000+
$0.064
Min: 10 / Mult: 10
560ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
41R4580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.044
25+
$0.039
50+
$0.033
100+
$0.028
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
01N7042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.041
25+
$0.023
50+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
12AC2147

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.002
Min: 5000 / Mult: 5000
560ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
82AH6525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.008
25+
$0.008
50+
$0.007
100+
$0.007
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y7759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.328
100+
$0.201
1000+
$0.138
5000+
$0.128
10000+
$0.118
Min: 10 / Mult: 10
Min: 100 / Mult: 10
560ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
Precision
ERJ-12S Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
61AC7006

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
10+
$0.118
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
CRGCQ Series
± 100ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
59M8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
Min: 1 / Mult: 1
560ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
41R4909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.091
25+
$0.080
50+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
55W3386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.339
Min: 10 / Mult: 10
Min: 100 / Mult: 10
560ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
-
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T4527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.067
25+
$0.049
50+
$0.036
100+
$0.027
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W9663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.076
100+
$0.061
1000+
$0.056
5000+
$0.039
10000+
$0.035
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
83AH4646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.033
100+
$0.021
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
80P3890

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.290
10+
$0.215
25+
$0.207
50+
$0.199
100+
$0.191
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
92K7835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.010
25+
$0.893
50+
$0.779
100+
$0.704
Min: 1 / Mult: 1
560ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 5ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
61M5510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.028
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.222
100+
$0.180
1000+
$0.162
5000+
$0.139
10000+
$0.129
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
560ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
85Y8767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.009
Min: 5000 / Mult: 5000
560ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
03AJ2323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.231
100+
$0.138
1000+
$0.094
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
High Power
MP SWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
41R4690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.046
25+
$0.042
50+
$0.037
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560ohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 502 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK