0
0 Items$0.00

52.3ohm Chip SMD Resistors :

135 Products Found
Find a huge range of 52.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo

Find a huge range of 52.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
52.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.001
52.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC4138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
52.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC7608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
52.3ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
52.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
27W3996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
25+$0.023
50+$0.022
100+$0.020
250+$0.016
More Pricing...
52.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W3043

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
10000+$0.008
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
52.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
25+$0.098
50+$0.067
100+$0.052
250+$0.040
More Pricing...
52.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
52.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
-
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
100+$0.090
1000+$0.064
52.3ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y7018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
100+$0.065
1000+$0.053
52.3ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
57AC0883

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.176
2000+$0.168
4000+$0.161
6000+$0.154
10000+$0.147
52.3ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Thin Film
Precision Low TCR
CPF Series
Tape & Reel
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
43AC3820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.002
250+$0.001
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
99AC9334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.395
100+$0.239
1000+$0.163
52.3ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6315

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.671
10+$0.495
25+$0.481
50+$0.467
100+$0.453
52.3ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
03AH2503

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.099
10000+$0.088
25000+$0.078
50000+$0.065
52.3ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
98Y6491

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.976
10+$0.648
25+$0.607
50+$0.567
100+$0.533
52.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AK8159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
25+$0.023
50+$0.020
100+$0.017
250+$0.016
More Pricing...
52.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
30AK6992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.013
50+$0.009
100+$0.007
250+$0.005
More Pricing...
52.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5242

RoHS

Date/Lot Code

Each
10+$0.011
25+$0.011
50+$0.010
100+$0.010
500+$0.009
More Pricing...
52.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9787

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
10+$1.200
25+$1.090
100+$1.080
52.3ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
-
High Power
3503 Series
-
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
30AK7170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
25+$0.014
50+$0.010
100+$0.008
250+$0.006
More Pricing...
52.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 135 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK