0
0 Items$0.00

442ohm Chip SMD Resistors :

147 Products Found
Find a huge range of 442ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.058
100+$0.032
1000+$0.018
5000+$0.017
More Pricing...
442ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
97AC1349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.818
100+$0.573
250+$0.511
500+$0.492
More Pricing...
442ohm
200mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC2843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
25+$0.876
100+$0.794
250+$0.716
500+$0.649
More Pricing...
442ohm
150mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.013
250+$0.012
500+$0.011
More Pricing...
442ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
81AK2690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
442ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
442ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.012
100+$0.009
250+$0.008
500+$0.007
More Pricing...
442ohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
442ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
53W4629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.033
100+$0.017
1000+$0.010
5000+$0.009
More Pricing...
442ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC1451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
25+$0.288
100+$0.206
250+$0.180
500+$0.155
More Pricing...
442ohm
100mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
28W3913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
442ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
04AC0235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
100+$0.065
1000+$0.046
442ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26W9126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
442ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T3234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
442ohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
25+$0.096
50+$0.062
100+$0.044
250+$0.033
More Pricing...
442ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
100+$0.058
1000+$0.040
442ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
442ohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W7558

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.414
25+$0.348
100+$0.341
250+$0.334
500+$0.327
More Pricing...
442ohm
250mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W7111

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
25+$0.292
100+$0.277
250+$0.259
500+$0.248
More Pricing...
442ohm
166mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
48AC7128

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.415
25+$0.335
100+$0.239
250+$0.208
500+$0.178
More Pricing...
442ohm
100mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
34AH2557

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
442ohm
200mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
30AK7159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
442ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
30AK6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
442ohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
70AK9775

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.380
100+$1.360
250+$1.300
500+$1.250
More Pricing...
442ohm
2W
1206 [3216 Metric]
± 1%
-
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
02AM1705

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.035
10000+$0.033
15000+$0.029
25000+$0.025
50000+$0.021
More Pricing...
442ohm
100mW
0603 [1608 Metric]
± 0.5%
-
Thick Film
Precision
ERJ-3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 147 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK