41.2ohm Chip SMD Resistors:

110 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y9897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
100+
$0.036
1000+
$0.032
5000+
$0.026
10000+
$0.023
More Pricing...
Total:$0.48
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
41.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
100+
$0.010
Total:$0.17
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
41.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
99W9259

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.416
2000+
$0.401
4000+
$0.387
6000+
$0.373
10000+
$0.360
Total:$416.00
Min: 1000 / Mult: 1000
41.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6576

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.772
10+
$0.598
25+
$0.577
50+
$0.555
100+
$0.542
Total:$0.77
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
41.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
73AC1411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.324
10+
$0.237
25+
$0.213
50+
$0.190
100+
$0.166
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
Total:$2.37
Min: 10 / Mult: 1
41.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.908
10+
$0.609
25+
$0.569
50+
$0.547
100+
$0.520
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
Total:$6.09
Min: 10 / Mult: 1
41.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC2838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.709
25+
$0.683
50+
$0.657
100+
$0.624
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
Total:$7.09
Min: 10 / Mult: 1
41.2ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
78AH0296

RoHS

Each (Supplied on Cut Tape)
5000+
$0.112
Total:$2,240.00
Min: 20000 / Mult: 20000
Total:$2,240.00
Min: 20000 / Mult: 20000
41.2ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH2855

RoHS

Each (Supplied on Cut Tape)
2500+
$0.049
Total:$245.00
Min: 5000 / Mult: 5000
Total:$245.00
Min: 5000 / Mult: 5000
41.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2856

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.036
20000+
$0.031
30000+
$0.025
Total:$210.00
Min: 5000 / Mult: 5000
41.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1326

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.061
10000+
$0.053
20000+
$0.046
30000+
$0.039
Total:$305.00
Min: 5000 / Mult: 5000
41.2ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52K7057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.012
Total:$240.00
Min: 20000 / Mult: 10000
41.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
67AC2855

RoHS

Each (Supplied on Cut Tape)
2500+
$0.257
Total:$1,028.00
Min: 4000 / Mult: 4000
Total:$1,028.00
Min: 4000 / Mult: 4000
41.2ohm
1W
2512 [6432 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
52W0082

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$550.00
Min: 50000 / Mult: 5000
41.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
07J7785
Each (Supplied on Full Reel)
Full Reel
10000+
$0.039
20000+
$0.034
30000+
$0.028
Total:$390.00
Min: 10000 / Mult: 10000
41.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K3268

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.097
10000+
$0.085
20000+
$0.072
30000+
$0.059
Total:$485.00
Min: 5000 / Mult: 5000
41.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
49W9624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$2,060.00
Min: 20000 / Mult: 5000
41.2ohm
100mW
0603 [1608 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53K0250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.023
Total:$460.00
Min: 20000 / Mult: 5000
41.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
43C3833
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.045
Total:$450.00
Min: 10000 / Mult: 10000
41.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
52K8514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.015
Total:$300.00
Min: 20000 / Mult: 5000
41.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J4203
Each (Supplied on Full Reel)
Full Reel
5000+
$0.045
10000+
$0.039
20000+
$0.034
30000+
$0.028
Total:$225.00
Min: 5000 / Mult: 5000
41.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52W0815

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.024
Total:$1,200.00
Min: 50000 / Mult: 5000
41.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07J5133
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
41.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
36C9636
Each (Supplied on Cut Tape)
2500+
$0.060
Total:$300.00
Min: 5000 / Mult: 5000
Total:$300.00
Min: 5000 / Mult: 5000
41.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K3492

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$220.00
Min: 20000 / Mult: 10000
41.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK