40ohm Chip SMD Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 40ohm | 25W | TO-252 (DPAK) | ± 1% | Thick Film | High Power | MP725 Series | -20ppm/°C to +80ppm/°C | 200V | 8.26mm | 8.13mm | - | - | - | ||||||
Each | 100+ $2.640 500+ $2.430 1000+ $2.190 2500+ $2.060 | 40ohm | 35W | TO-263 (D2PAK) | ± 5% | Thick Film | High Power | PWR263S-35 Series | ± 100ppm/°C | 250V | 10.1mm | 4.5mm | -55°C | 155°C | AEC-Q200 | ||||||