0
0 Items$0.00

40.2ohm Chip SMD Resistors :

172 Products Found
Find a huge range of 40.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.011
500+$0.010
More Pricing...
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K4109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.259
100+$0.238
250+$0.217
500+$0.196
More Pricing...
40.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
89M6768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
40.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.049
100+$0.027
1000+$0.017
5000+$0.016
More Pricing...
40.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.023
40.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
95W6290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.285
25+$0.216
100+$0.205
250+$0.194
500+$0.183
More Pricing...
40.2ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
84AH9862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC3715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
25+$0.572
100+$0.506
250+$0.502
500+$0.472
More Pricing...
40.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC0186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.487
250+$0.474
500+$0.472
More Pricing...
40.2ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.013
250+$0.012
500+$0.011
More Pricing...
40.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
72AK6219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.019
100+$0.016
250+$0.013
500+$0.012
More Pricing...
40.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.023
100+$0.018
250+$0.017
500+$0.016
More Pricing...
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK0346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
40.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK8989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.018
100+$0.013
250+$0.012
500+$0.011
More Pricing...
40.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
40.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK4197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.014
100+$0.013
250+$0.012
500+$0.011
More Pricing...
40.2ohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
40.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
95AM9373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.033
100+$0.027
250+$0.022
500+$0.019
More Pricing...
40.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA-SR e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
51AM1006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.017
100+$0.014
250+$0.011
500+$0.009
More Pricing...
40.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW0201-AT e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
13AN2511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.070
100+$0.061
250+$0.051
500+$0.045
More Pricing...
40.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
46AK9541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
25+$0.314
100+$0.298
250+$0.294
500+$0.267
More Pricing...
40.2ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
24W2284

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.016
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AH5558

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.029
15000+$0.027
25000+$0.026
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
12AC1504

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.003
40.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 172 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK