0
0 Items$0.00

37.4kohm Chip SMD Resistors :

166 Products Found
Find a huge range of 37.4kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Yageo, Vishay & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
37.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
37.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52W0070

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+$0.011
150000+$0.010
250000+$0.009
37.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
37.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
10+$0.034
100+$0.029
1000+$0.018
5000+$0.015
More Pricing...
37.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
17AH0736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
25+$0.169
100+$0.149
250+$0.091
500+$0.074
More Pricing...
37.4kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
01AH1709

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.269
25+$0.205
100+$0.195
250+$0.183
500+$0.174
More Pricing...
37.4kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
97AC0821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
37.4kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC1858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
37.4kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.232
100+$0.174
250+$0.150
500+$0.132
More Pricing...
37.4kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
37.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
81AK2564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.021
100+$0.013
250+$0.012
500+$0.011
More Pricing...
37.4kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
37.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
37.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58AK4956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.072
100+$0.066
250+$0.060
500+$0.057
More Pricing...
37.4kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK9030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.065
100+$0.061
250+$0.057
500+$0.055
More Pricing...
37.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK2959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
37.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
100+$0.014
250+$0.013
500+$0.012
More Pricing...
37.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.022
250+$0.017
500+$0.015
More Pricing...
37.4kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
58AK4956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.100
25+$0.072
100+$0.066
250+$0.060
500+$0.057
More Pricing...
37.4kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
81AK2564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.100
25+$0.021
100+$0.013
250+$0.012
500+$0.011
More Pricing...
37.4kohm
50mW
-
-
-
-
-
-
25V
0.6mm
0.3mm
-55°C
125°C
-
53W4610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.025
100+$0.021
1000+$0.013
5000+$0.009
More Pricing...
37.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH7801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.018
100+$0.014
250+$0.013
500+$0.012
More Pricing...
37.4kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
27W4234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.019
100+$0.017
250+$0.014
500+$0.012
More Pricing...
37.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
37AC0810

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.042
37.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 166 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK