0
0 Items$0.00

28.7ohm Chip SMD Resistors :

86 Products Found
Find a huge range of 28.7ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
28.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
46AK5142

RoHS

Date/Lot Code

Each
10+$0.009
25+$0.008
50+$0.007
100+$0.006
500+$0.006
More Pricing...
28.7ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
03AH8720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.400
28.7ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
29AH4781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.381
100+$0.350
1000+$0.241
5000+$0.201
10000+$0.171
More Pricing...
28.7ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
06AH9961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.430
28.7ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
29AH4517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
100+$0.099
1000+$0.066
5000+$0.051
10000+$0.048
More Pricing...
28.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH1690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.048
28.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
05AH7063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.790
28.7ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
78AH0098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.111
28.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
24AK9029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.826
28.7ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
66AC7658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.054
28.7ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S03 Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
34M8312

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
10+$1.220
25+$1.140
50+$1.100
100+$1.060
28.7ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
42K3827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.015
28.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K6919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.012
28.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
53K0082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.023
28.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
27W3947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
28.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
42K4098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.145
28.7ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
36C9553
Each (Supplied on Cut Tape)
Cut Tape
1000+$0.039
28.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
07J7706
Each (Supplied on Full Reel)
Full Reel
10000+$0.031
20000+$0.027
30000+$0.022
28.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K3102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.125
28.7ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
51P0512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.023
28.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
36C9994
Each (Supplied on Cut Tape)
Cut Tape
2500+$0.036
28.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52W0733

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.023
28.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
25+$0.108
50+$0.077
100+$0.058
250+$0.044
More Pricing...
28.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
44X8122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.032
28.7ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK