0
0 Items$0.00

270ohm Chip SMD Resistors :

489 Products Found
Find a huge range of 270ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53K2202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.023
500+$0.020
More Pricing...
270ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.029
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
270ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K7385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
270ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
98K7306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
270ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
65T8811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.030
100+$0.026
1000+$0.017
5000+$0.012
More Pricing...
270ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
72M6771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
270ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
270ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
09AH0636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.042
100+$0.026
250+$0.019
500+$0.014
More Pricing...
270ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
28W3861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
270ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
84Y5135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.618
100+$0.516
250+$0.397
500+$0.386
More Pricing...
270ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
05X8620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
10+$0.197
100+$0.182
1000+$0.125
5000+$0.105
More Pricing...
270ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
76AH2614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.186
10+$0.061
100+$0.052
1000+$0.031
5000+$0.025
More Pricing...
270ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
01N7018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.085
100+$0.073
250+$0.050
500+$0.038
More Pricing...
270ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
73AC9090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.018
250+$0.015
500+$0.012
More Pricing...
270ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
53W4119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.074
100+$0.066
1000+$0.046
5000+$0.035
More Pricing...
270ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
89M6942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.182
100+$0.170
250+$0.158
500+$0.147
More Pricing...
270ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
98K7669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.026
100+$0.019
250+$0.018
500+$0.017
More Pricing...
270ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
79M6064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.072
25+$0.036
100+$0.023
250+$0.017
500+$0.013
More Pricing...
270ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
43T5869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.232
100+$0.205
250+$0.126
500+$0.103
More Pricing...
270ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
-
26M6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
270ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
79M6173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
25+$0.044
100+$0.029
250+$0.021
500+$0.016
More Pricing...
270ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
65T8924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.149
10+$0.048
100+$0.041
1000+$0.027
5000+$0.018
More Pricing...
270ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
59M6795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.011
500+$0.009
More Pricing...
270ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
59M6975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.025
250+$0.021
500+$0.019
More Pricing...
270ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
05X8514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
10+$0.094
100+$0.088
1000+$0.079
5000+$0.076
More Pricing...
270ohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK