267ohm Chip SMD Resistors:

157 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC7914

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.020
Min: 5000 / Mult: 5000
267ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
100+
$0.032
1000+
$0.029
Min: 10 / Mult: 10
Min: 500 / Mult: 10
267ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.015
50+
$0.013
100+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
267ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
02AC1313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.007
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
267ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y6944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.100
100+
$0.060
1000+
$0.048
Min: 10 / Mult: 10
Min: 500 / Mult: 10
267ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27AC8497

RoHS

Each (Supplied on Cut Tape)
10+
$0.250
100+
$0.152
1000+
$0.105
Min: 10 / Mult: 10
Min: 500 / Mult: 10
267ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W7452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
10+
$0.253
25+
$0.245
50+
$0.235
100+
$0.225
Min: 1 / Mult: 1
267ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85AH1874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.021
50+
$0.018
100+
$0.015
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
267ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
34AH2160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.723
25+
$0.653
50+
$0.582
100+
$0.549
Min: 1 / Mult: 1
Min: 100 / Mult: 1
267ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
01AH0927

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.340
25+
$1.220
50+
$1.110
100+
$1.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
267ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
49AK1378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.003
Min: 1 / Mult: 1
Min: 10 / Mult: 1
267ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.013
50+
$0.013
100+
$0.012
250+
$0.011
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
267ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
267ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
267ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.001
Min: 10000 / Mult: 10000
267ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK8059

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.008
Min: 5000 / Mult: 5000
267ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK7703

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Min: 5000 / Mult: 5000
267ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
27AC2191

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 20000 / Mult: 5000
267ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
25AC7078

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.011
20000+
$0.011
Min: 10000 / Mult: 10000
267ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
53K2196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
267ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K0068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
267ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52AH3258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
Min: 1 / Mult: 1
Min: 10 / Mult: 1
267ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
97AC3165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.043
10+
$0.043
25+
$0.043
50+
$0.043
100+
$0.043
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
267ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
67AH0554

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.165
10000+
$0.144
20000+
$0.129
30000+
$0.119
50000+
$0.108
Min: 5000 / Mult: 5000
267ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AH3992

RoHS

Each (Supplied on Cut Tape)
2500+
$0.175
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
267ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 157 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK