0
0 Items$0.00

24.9ohm Chip SMD Resistors :

174 Products Found
Find a huge range of 24.9ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.023
50+$0.022
100+$0.019
250+$0.018
More Pricing...
24.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
73T6494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.014
1000+$0.009
5000+$0.007
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.177
25+$0.016
50+$0.013
100+$0.011
250+$0.010
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
08AH7515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.044
25+$0.022
100+$0.014
250+$0.009
500+$0.007
More Pricing...
24.9ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
100+$0.015
250+$0.014
500+$0.012
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
65T8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
10+$0.034
100+$0.029
1000+$0.019
5000+$0.015
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50W0759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
24.9ohm
125mW
0805 [2012 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 50ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
24.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K3057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.216
25+$0.072
50+$0.066
100+$0.059
250+$0.048
More Pricing...
24.9ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
49AK3641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.025
50+$0.022
100+$0.019
250+$0.018
More Pricing...
24.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK9230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
10+$0.223
25+$0.215
50+$0.207
100+$0.204
More Pricing...
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
33AK7369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.012
50+$0.011
100+$0.009
250+$0.006
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
49AK1042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.008
250+$0.008
500+$0.007
More Pricing...
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.010
100+$0.009
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK4071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.379
25+$0.319
100+$0.293
250+$0.202
500+$0.168
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
10+$0.036
25+$0.035
50+$0.035
100+$0.034
More Pricing...
24.9ohm
63mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.55mm
0.8mm
-55°C
155°C
-
59AK5107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.015
50+$0.012
100+$0.009
250+$0.009
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
51AM7199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2224
Each (Supplied on Cut Tape)
Cut Tape
1+$0.198
25+$0.174
100+$0.153
250+$0.094
500+$0.076
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51AM7061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
24.9ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AM1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
10+$1.530
25+$1.440
24.9ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
49AK4071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.379
25+$0.319
100+$0.293
250+$0.202
500+$0.168
24.9ohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
46AK9539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.456
10+$0.287
25+$0.278
50+$0.269
100+$0.260
More Pricing...
24.9ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
20R7282

RoHS

Date/Lot Code

Each
1+$1.240
10+$1.170
25+$1.110
50+$1.010
100+$0.897
More Pricing...
24.9ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
1-25 of 174 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK