0
0 Items$0.00

232kohm Chip SMD Resistors :

128 Products Found
Find a huge range of 232kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Multicomp Pro & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.009
5000+$0.007
More Pricing...
232kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K6868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
232kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.016
More Pricing...
232kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.177
10+$0.061
100+$0.052
1000+$0.031
5000+$0.024
More Pricing...
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH3252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.083
100+$0.071
250+$0.048
500+$0.037
More Pricing...
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
73AC1027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.271
100+$0.190
250+$0.163
500+$0.143
More Pricing...
232kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
53W4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
More Pricing...
232kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.013
250+$0.012
500+$0.011
More Pricing...
232kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
232kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
232kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
06AC1697

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.065
232kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
75R2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
30+$0.014
100+$0.009
250+$0.007
500+$0.005
More Pricing...
232kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MC WGF
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
27W4570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
232kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
232kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6633

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
232kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
25+$0.118
50+$0.101
100+$0.070
250+$0.053
More Pricing...
232kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
100+$0.100
1000+$0.067
5000+$0.051
10000+$0.049
More Pricing...
232kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27AC8501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
232kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
73AC7900

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
15000+$0.026
25000+$0.025
232kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC1296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
30+$0.018
100+$0.012
250+$0.009
500+$0.008
More Pricing...
232kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
02AC0936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
30+$0.015
100+$0.010
250+$0.009
500+$0.008
More Pricing...
232kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
75AH9054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.311
30+$0.274
100+$0.243
250+$0.149
500+$0.122
More Pricing...
232kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
23AJ9601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
100+$0.078
1000+$0.055
232kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
75AH9055

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.066
232kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 128 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK