220ohm Chip SMD Resistors:

600 Products Found
Find a huge range of 220ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
More Pricing...
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
220ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
98K7373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.150
25+
$0.013
50+
$0.011
100+
$0.009
250+
$0.008
More Pricing...
220ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
64R5267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.017
100+
$0.014
1000+
$0.009
5000+
$0.007
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K4911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.035
50+
$0.031
100+
$0.027
250+
$0.023
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.019
100+
$0.016
1000+
$0.009
5000+
$0.007
More Pricing...
220ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
64R5389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.034
100+
$0.029
1000+
$0.019
5000+
$0.015
More Pricing...
220ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
79M6160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.127
10+
$0.046
100+
$0.036
1000+
$0.013
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
64R5450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
10+
$0.063
100+
$0.054
1000+
$0.036
5000+
$0.026
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
12AC2064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
220ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
39AH0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
50+
$0.057
100+
$0.054
250+
$0.047
More Pricing...
220ohm
1.5W
0612 [1632 Metric]
± 5%
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
-
86T2998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.010
50+
$0.008
220ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
94X1911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
100+
$0.011
1000+
$0.009
220ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y7551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.505
100+
$0.366
500+
$0.307
5000+
$0.269
220ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
96Y9072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.129
50+
$0.089
100+
$0.068
250+
$0.053
More Pricing...
220ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y8613

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
10000+
$0.010
220ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
01N7158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
100+
$0.020
1000+
$0.013
220ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
63W1291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
100+
$0.023
220ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
59M6789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.080
25+
$0.014
50+
$0.012
100+
$0.010
250+
$0.008
More Pricing...
220ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
48Y4552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
29AH4359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.046
10000+
$0.045
20000+
$0.043
30000+
$0.041
220ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
14AJ1661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
100+
$0.085
220ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Precision, Sulfur Resistant
ERJ-U6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.399
100+
$0.243
1000+
$0.170
220ohm
750mW
1812 [4532 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
59AC6949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.044
25+
$0.042
50+
$0.040
100+
$0.038
250+
$0.031
More Pricing...
220ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.254
100+
$0.231
1000+
$0.163
5000+
$0.156
220ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
1-25 of 600 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK