22.6ohm Chip SMD Resistors:

88 Products Found
Find a huge range of 22.6ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W3842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
25+
$0.065
50+
$0.042
100+
$0.030
250+
$0.023
More Pricing...
22.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.219
25+
$0.213
50+
$0.210
100+
$0.207
22.6ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
13AJ9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
100+
$0.076
1000+
$0.054
5000+
$0.041
10000+
$0.037
22.6ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
82AH7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.004
22.6ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
06AC6350

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.812
25+
$0.742
50+
$0.671
100+
$0.642
22.6ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
46AK5193

RoHS

Date/Lot Code

Each
10+
$0.007
25+
$0.007
50+
$0.006
100+
$0.006
500+
$0.005
More Pricing...
22.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AM2568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.080
50+
$0.059
100+
$0.053
250+
$0.047
More Pricing...
22.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.136
25+
$0.066
50+
$0.042
100+
$0.030
250+
$0.023
More Pricing...
22.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27AC2015

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.011
20000+
$0.011
22.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
90W3366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.033
100+
$0.028
22.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50W1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
22.6ohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 50ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH2980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.000
22.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
97AC5449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.709
25+
$0.683
50+
$0.657
100+
$0.624
More Pricing...
22.6ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
100+
$0.098
1000+
$0.065
5000+
$0.052
10000+
$0.048
More Pricing...
22.6ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
77AH9969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.111
22.6ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
24AK8999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
22.6ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AK8682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.378
22.6ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
66AC3449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.044
22.6ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53K0024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.020
22.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
66AC6510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.070
22.6ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S06 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28AJ8848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.067
22.6ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ0912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.082
22.6ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
66AC1584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.054
22.6ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
07J7655
Each (Supplied on Full Reel)
Full Reel
10000+
$0.031
20000+
$0.027
30000+
$0.022
22.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K3026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.125
22.6ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK