0
0 Items$0.00

215ohm Chip SMD Resistors :

143 Products Found
Find a huge range of 215ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W4263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.035
50+
$0.033
100+
$0.031
250+
$0.026
More Pricing...
215ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
01N7536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.230
25+
$0.146
50+
$0.125
215ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
General Purpose
MC TC Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85Y6295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
100+
$0.048
215ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
06X5915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.874
10+
$0.638
25+
$0.575
50+
$0.513
100+
$0.450
More Pricing...
215ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
85Y9748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
100+
$0.054
1000+
$0.036
5000+
$0.025
215ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
100+
$0.033
215ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
100+
$0.017
1000+
$0.010
215ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.015
50+
$0.015
100+
$0.014
215ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
91AH6105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.495
25+
$0.481
50+
$0.467
100+
$0.453
215ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
85AH1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.024
50+
$0.022
100+
$0.021
250+
$0.017
More Pricing...
215ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC4104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.955
10+
$0.631
25+
$0.580
50+
$0.547
100+
$0.520
More Pricing...
215ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH1990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.770
25+
$0.715
50+
$0.660
100+
$0.611
215ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH9685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.016
50+
$0.015
100+
$0.014
250+
$0.011
More Pricing...
215ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.008
100+
$0.006
250+
$0.006
500+
$0.005
More Pricing...
215ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.150
25+
$0.013
50+
$0.011
100+
$0.009
250+
$0.008
More Pricing...
215ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
25+
$0.015
50+
$0.013
100+
$0.011
250+
$0.010
More Pricing...
215ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
59AK0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.015
50+
$0.012
100+
$0.009
250+
$0.009
More Pricing...
215ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
70AK9734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.200
25+
$1.090
50+
$1.090
100+
$1.080
215ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
68AK7158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
215ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6597

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
215ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
25AC7049

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.003
20000+
$0.003
215ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
27AC2180

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.015
20000+
$0.015
215ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-
-
-
52K8284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
215ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.022
100+
$0.018
1000+
$0.011
5000+
$0.007
215ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AM7224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.015
50+
$0.014
100+
$0.013
250+
$0.010
More Pricing...
215ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 143 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK