0
0 Items$0.00

210ohm Chip SMD Resistors :

138 Products Found
Find a huge range of 210ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52AH2976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.056
50+$0.035
100+$0.025
250+$0.019
More Pricing...
210ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
28W3839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
25+$0.020
50+$0.018
100+$0.017
250+$0.014
More Pricing...
210ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
53K2147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.034
50+$0.032
100+$0.029
250+$0.024
210ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
85Y9119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.038
100+$0.032
210ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AC7395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.114
100+$0.102
210ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC0967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.389
10+$0.285
25+$0.256
50+$0.228
100+$0.200
More Pricing...
210ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
96AC7891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.946
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
210ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
96AC9078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
210ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK1346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
210ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK4645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.015
50+$0.012
100+$0.009
250+$0.009
More Pricing...
210ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
50+$0.016
100+$0.012
250+$0.011
More Pricing...
210ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
210ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AN2214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
50+$0.032
100+$0.022
250+$0.017
500+$0.013
More Pricing...
210ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AC6071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
10+$0.083
100+$0.075
210ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
65T8370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.019
1000+$0.011
5000+$0.007
More Pricing...
210ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
27W4557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
25+$0.028
50+$0.027
100+$0.025
250+$0.020
More Pricing...
210ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
43W5708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
210ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W2782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
10000+$0.008
210ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
63W0790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
25+$0.050
50+$0.034
100+$0.026
250+$0.020
More Pricing...
210ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
100+$0.053
210ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.129
100+$0.094
1000+$0.087
210ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
02AC1274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
25+$0.007
50+$0.005
100+$0.004
250+$0.003
More Pricing...
210ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
85Y9744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
210ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y8181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
100+$0.020
1000+$0.012
5000+$0.010
210ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y5392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.062
210ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 138 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK