0
0 Items$0.00

20.5ohm Chip SMD Resistors :

86 Products Found
Find a huge range of 20.5ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & TT Electronics / Bi Technologies

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
20.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC0927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
10+$0.200
25+$0.188
50+$0.177
100+$0.166
More Pricing...
20.5ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC0509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.890
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
20.5ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W3835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
25+$0.020
50+$0.018
100+$0.017
250+$0.014
More Pricing...
20.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
25+$0.035
50+$0.033
100+$0.031
250+$0.026
More Pricing...
20.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
20.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC7040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
100+$0.090
1000+$0.070
20.5ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48AC6997

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
10+$0.321
25+$0.293
100+$0.269
500+$0.245
More Pricing...
20.5ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
29AH4493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
100+$0.099
1000+$0.066
5000+$0.051
10000+$0.048
More Pricing...
20.5ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH1175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.060
20.5ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.378
20.5ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK8988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.826
20.5ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
77AH9927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.111
20.5ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
51P1202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.404
20.5ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
53K0003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.037
20.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
96C9625
Each (Supplied on Cut Tape)
Cut Tape
1000+$0.036
20.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
01H0424
Each (Supplied on Cut Tape)
Cut Tape
2500+$0.140
20.5ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
36C9510
Each (Supplied on Cut Tape)
Cut Tape
1000+$0.039
20.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
53K2997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.125
20.5ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
36C9955
Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.092
50+$0.076
100+$0.061
250+$0.061
More Pricing...
20.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
42K4895

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.021
20.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51W9947

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.011
20.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53K3698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.201
20.5ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
52K6823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.057
20.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
42K3778

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.014
30000+$0.013
20.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK