0
0 Items$0.00

196kohm Chip SMD Resistors :

134 Products Found
Find a huge range of 196kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
90W3349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.032
100+$0.027
1000+$0.018
5000+$0.013
More Pricing...
196kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
90W3724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.177
10+$0.061
100+$0.052
1000+$0.031
5000+$0.024
More Pricing...
196kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
70AC2775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.092
100+$0.087
250+$0.080
500+$0.071
More Pricing...
196kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
50W1326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.367
10+$0.275
100+$0.201
1000+$0.154
5000+$0.128
More Pricing...
196kohm
250mW
1206 [3216 Metric]
± 0.5%
-
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
52AH2780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.050
100+$0.032
250+$0.023
500+$0.017
More Pricing...
196kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
-
52AH2970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.046
100+$0.029
250+$0.020
500+$0.015
More Pricing...
196kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
-
97AC2361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
196kohm
200mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
49AK1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
196kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
-
49AK1308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
196kohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
-
13AN2200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
196kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
51AM7321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
196kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
-
29AH4355

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.058
15000+$0.057
25000+$0.056
196kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
28W4225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.036
30+$0.034
50+$0.033
100+$0.031
More Pricing...
196kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
86T3802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
30+$0.039
100+$0.026
250+$0.018
500+$0.014
More Pricing...
196kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
24W2727

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.022
10000+$0.016
196kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
50M4600

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.502
25+$0.347
100+$0.270
250+$0.240
500+$0.220
More Pricing...
196kohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
-
27W4149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
196kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y8603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.020
1000+$0.012
5000+$0.011
10000+$0.010
196kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y7139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
100+$0.110
1000+$0.100
196kohm
660mW
1206 [3216 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
85Y6278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
100+$0.084
1000+$0.053
196kohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
12AC0831

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.045
15000+$0.043
25000+$0.041
196kohm
660mW
1206 [3216 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
52AH7242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
30+$0.160
100+$0.142
250+$0.087
500+$0.071
More Pricing...
196kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
-
84AH9664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
20+$0.017
30+$0.016
50+$0.015
100+$0.014
More Pricing...
196kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85AH0553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
20+$0.018
30+$0.017
50+$0.016
100+$0.015
More Pricing...
196kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
34AH2421

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.875
100+$0.630
250+$0.612
500+$0.592
More Pricing...
196kohm
200mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
1-25 of 134 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK