120ohm Chip SMD Resistors:

653 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53W8359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.020
100+
$0.012
1000+
$0.010
5000+
$0.008
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
120ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K9845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
120ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
59M6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.020
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
120ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
85Y8525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.012
1000+
$0.011
5000+
$0.008
10000+
$0.007
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
120ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
12AC2128

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
Total:$20.00
Min: 5000 / Mult: 5000
120ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 150ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.057
25+
$0.056
50+
$0.056
100+
$0.055
250+
$0.055
More Pricing...
Total:$0.57
Min: 10 / Mult: 10
Total:$27.00
Min: 500 / Mult: 10
120ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
65T8900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.042
100+
$0.026
1000+
$0.024
Total:$0.13
Min: 1 / Mult: 1
120ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
59M6950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.030
50+
$0.025
100+
$0.022
250+
$0.020
Total:$0.10
Min: 1 / Mult: 1
120ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
53K1957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.033
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.11
Min: 1 / Mult: 1
120ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
26M6775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.005
100+
$0.004
Total:$1.00
Min: 10 / Mult: 10
Total:$2.00
Min: 500 / Mult: 10
120ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
82AH8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.100
25+
$0.098
50+
$0.096
100+
$0.066
250+
$0.065
Total:$1.00
Min: 10 / Mult: 10
Total:$32.50
Min: 500 / Mult: 10
120ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
24W3326

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
10000+
$0.010
Total:$55.00
Min: 5000 / Mult: 5000
120ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
98K7350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.015
50+
$0.010
100+
$0.008
250+
$0.006
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
Total:$2.00
Min: 500 / Mult: 10
120ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
96Y9400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
25+
$0.026
50+
$0.024
100+
$0.023
250+
$0.023
More Pricing...
Total:$0.27
Min: 10 / Mult: 10
120ohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
65AC3419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.185
25+
$0.064
50+
$0.050
100+
$0.037
250+
$0.036
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
Total:$1.85
Min: 10 / Mult: 1
120ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
06AC1880

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.014
Total:$70.00
Min: 5000 / Mult: 5000
120ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WF Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
82AH9037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.150
25+
$0.143
50+
$0.137
100+
$0.130
250+
$0.129
More Pricing...
Total:$1.50
Min: 10 / Mult: 10
Total:$13.00
Min: 100 / Mult: 10
120ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
24W2642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Total:$50.00
Min: 5000 / Mult: 5000
120ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K8114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
120ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
70AH9191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.391
25+
$0.155
50+
$0.133
Total:$0.39
Min: 1 / Mult: 1
Total:$3.91
Min: 10 / Mult: 1
120ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power
CHP-A Series
± 100ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
82AH8631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.029
25+
$0.028
50+
$0.026
Total:$0.29
Min: 10 / Mult: 10
Total:$13.00
Min: 500 / Mult: 10
120ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
-
82AH4696

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.127
Total:$1,270.00
Min: 10000 / Mult: 10000
120ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
MP TAR Series
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
62M2346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.018
100+
$0.015
250+
$0.015
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
120ohm
125mW
0805 [2012 Metric]
± 1%
Thin Film
-
Precision
RT Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
86T4410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.051
50+
$0.037
100+
$0.028
500+
$0.022
More Pricing...
Total:$0.70
Min: 10 / Mult: 10
120ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
01N7140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
100+
$0.022
1000+
$0.015
Total:$0.36
Min: 10 / Mult: 10
120ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
1-25 of 653 items
of 27 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK