0
0 Items$0.00

118ohm Chip SMD Resistors :

118 Products Found
Find a huge range of 118ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
27W4454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
30+$0.025
100+$0.023
250+$0.019
500+$0.017
More Pricing...
118ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
90W3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
More Pricing...
118ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
90W3263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.016
More Pricing...
118ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC0507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.270
100+$0.205
250+$0.185
500+$0.162
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
96AC8502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
118ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
90W2959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
118ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
27W3863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
30+$0.019
100+$0.017
250+$0.014
500+$0.013
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y9609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
118ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
06AC1615

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.065
118ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
43AC3498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
118ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH5971

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.711
25+$0.531
100+$0.467
250+$0.436
500+$0.413
More Pricing...
118ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
48AC6892

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.285
100+$0.220
250+$0.200
500+$0.177
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
34AH1974

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
25+$0.846
100+$0.655
250+$0.639
500+$0.624
More Pricing...
118ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92AH8478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
30+$0.160
100+$0.142
250+$0.087
500+$0.071
More Pricing...
118ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
77AH9677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.077
118ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
68AH2587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
118ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
67AH8310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.222
118ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant, High Reliability
ERA-6V Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
76AH3746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.051
118ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-U6R Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
29AH4457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
100+$0.100
1000+$0.067
5000+$0.052
10000+$0.049
More Pricing...
118ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
76AH2374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.025
118ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
91AH5970

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.571
30+$0.515
100+$0.473
250+$0.421
500+$0.378
More Pricing...
118ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
24AK8925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.550
118ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
-
66AC0082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.161
118ohm
750mW
1812 [4532 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.5mm
3.2mm
-55°C
155°C
AEC-Q200
-
68AH1082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.042
118ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK