0
0 Items$0.00

1.3ohm Chip SMD Resistors :

94 Products Found
Find a huge range of 1.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, TE Connectivity - Cgs, Panasonic, Vishay & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07W5293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.012
25000+
$0.009
1.3ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
85Y9442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
100+
$0.025
1.3ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.766
100+
$0.499
500+
$0.403
5000+
$0.276
1.3ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
91AH6913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.273
25+
$0.268
50+
$0.264
100+
$0.259
1.3ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
28AH4108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.075
8000+
$0.066
20000+
$0.057
40000+
$0.046
1.3ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
82AH8429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.038
50+
$0.034
100+
$0.031
250+
$0.029
More Pricing...
1.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
91AH6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
10+
$0.206
25+
$0.203
50+
$0.199
100+
$0.196
1.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
41AH9841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.344
100+
$0.204
1000+
$0.137
1.3ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
34AH3749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.320
25+
$1.260
50+
$1.200
100+
$1.140
1.3ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
85AH1064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.021
50+
$0.019
100+
$0.018
250+
$0.014
More Pricing...
1.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
29AK0669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.087
50+
$0.072
100+
$0.058
250+
$0.050
More Pricing...
1.3ohm
1.5W
0612 [1632 Metric]
± 5%
Thick Film
High Power, Anti-Surge
LTR Series
± 200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
42AK4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.058
50+
$0.052
100+
$0.045
250+
$0.044
More Pricing...
1.3ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
42AK4556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.063
50+
$0.054
100+
$0.045
250+
$0.037
More Pricing...
1.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
42AK4343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.054
50+
$0.052
100+
$0.048
250+
$0.040
More Pricing...
1.3ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
46AK5183

RoHS

Date/Lot Code

Each
10+
$0.017
25+
$0.016
50+
$0.014
100+
$0.013
500+
$0.012
More Pricing...
1.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
33AK8610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
1.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
79AK0363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
10+
$0.076
25+
$0.073
50+
$0.070
100+
$0.067
1.3ohm
1W
0508 Wide [1220 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
68AK7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
25+
$0.029
50+
$0.026
100+
$0.022
250+
$0.021
More Pricing...
1.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
12AM7339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
100+
$0.049
1000+
$0.032
5000+
$0.025
10000+
$0.024
More Pricing...
1.3ohm
200mW
0402 [1005 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-PA2 Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
79AK0655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.486
10+
$0.241
25+
$0.227
50+
$0.212
100+
$0.197
1.3ohm
1.5W
0612 Wide [1632 Metric]
± 1%
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
79AK0509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.985
10+
$0.648
25+
$0.579
50+
$0.559
100+
$0.534
1.3ohm
3W
1225 Wide [3264 Metric]
± 1%
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
79AK0801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.324
25+
$0.250
50+
$0.243
100+
$0.236
1.3ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
53K1876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.196
25+
$0.110
1.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
97AC3040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.110
25+
$2.030
50+
$1.950
100+
$1.850
More Pricing...
1.3ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
51P1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.877
25+
$0.800
50+
$0.546
100+
$0.452
More Pricing...
1.3ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
1-25 of 94 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK