0
0 Items$0.00

1.3Mohm Chip SMD Resistors :

85 Products Found
Find a huge range of 1.3Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Yageo, CGS - Te Connectivity & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
26W8959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.019
25+$0.018
50+$0.017
100+$0.016
More Pricing...
1.3Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
89M6716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
50+$0.018
100+$0.015
250+$0.012
More Pricing...
1.3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
90W3284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
1.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC0931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.983
1.3Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
97AC0945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
1.3Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
96AC8644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
1.3Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
97AC3558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.723
25+$0.466
50+$0.432
100+$0.400
250+$0.370
More Pricing...
1.3Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
92AH0291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.080
1.3Mohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
68AH0988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.050
100+$0.043
1.3Mohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK1216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
250+$0.006
500+$0.005
More Pricing...
1.3Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK1809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
1.3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AN2406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
25+$0.052
50+$0.037
100+$0.028
250+$0.021
More Pricing...
1.3Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
53W4523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.026
100+$0.013
1000+$0.010
5000+$0.007
1.3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
33AK9653

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.281
10+$0.109
100+$0.096
1000+$0.070
5000+$0.058
More Pricing...
1.3Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
09AK2565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.057
10000+$0.056
20000+$0.055
30000+$0.053
50000+$0.052
1.3Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
47AC0574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.038
10000+$0.033
25000+$0.029
50000+$0.023
1.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
-
27W1107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
100+$0.012
1000+$0.008
1.3Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
28W4129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
25+$0.034
50+$0.033
100+$0.031
250+$0.026
More Pricing...
1.3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
07W4340

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.004
30000+$0.004
75000+$0.003
150000+$0.003
1.3Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
07W4388

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.009
20000+$0.007
50000+$0.005
100000+$0.004
1.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
-
27W4075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
1.3Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
63W0994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
100+$0.023
1000+$0.014
5000+$0.009
10000+$0.008
1.3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
46AC9796

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.111
8000+$0.097
20000+$0.085
40000+$0.069
1.3Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
-
47AC0881

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.060
10000+$0.053
25000+$0.046
50000+$0.037
1.3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
-
47AC0104

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.018
1.3Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
-
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK