1.13kohm Chip SMD Resistors:

199 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y5312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.068
1000+
$0.060
5000+
$0.057
10000+
$0.055
Total:$0.80
Min: 10 / Mult: 10
Total:$34.00
Min: 500 / Mult: 10
1.13kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
More Pricing...
Total:$0.00
Min: 1 / Mult: 1
1.13kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24W2541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
Total:$45.00
Min: 5000 / Mult: 5000
1.13kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.024
50+
$0.020
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.27
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
1.13kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.031
50+
$0.026
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.35
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
1.13kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
93T7307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.505
100+
$0.356
Total:$5.05
Min: 10 / Mult: 10
Total:$35.60
Min: 100 / Mult: 10
1.13kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
93T7436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.318
Total:$3.18
Min: 10 / Mult: 10
Total:$31.80
Min: 100 / Mult: 10
1.13kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
02AC0870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.008
25+
$0.005
50+
$0.004
100+
$0.003
250+
$0.002
More Pricing...
Total:$0.08
Min: 10 / Mult: 10
1.13kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
02AC1179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.007
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
1.13kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y6151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.075
100+
$0.043
1000+
$0.030
5000+
$0.021
10000+
$0.020
More Pricing...
Total:$0.75
Min: 10 / Mult: 10
Total:$21.50
Min: 500 / Mult: 10
1.13kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98Y6385

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.961
10+
$0.689
25+
$0.633
50+
$0.576
100+
$0.542
Total:$0.96
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
1.13kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
01AH0234

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.230
25+
$1.160
50+
$1.110
100+
$1.060
Total:$1.90
Min: 1 / Mult: 1
1.13kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
01AH0235

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
10+
$0.369
25+
$0.356
50+
$0.342
100+
$0.334
Total:$3.69
Min: 10 / Mult: 10
Total:$33.40
Min: 100 / Mult: 10
1.13kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
27AC2107

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
Total:$45.00
Min: 5000 / Mult: 5000
1.13kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
13AM2651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.084
50+
$0.062
100+
$0.056
250+
$0.049
More Pricing...
Total:$1.06
Min: 10 / Mult: 10
1.13kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK3068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
1.13kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
13AM2544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.080
50+
$0.059
100+
$0.053
250+
$0.047
More Pricing...
Total:$1.01
Min: 10 / Mult: 10
1.13kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK8010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.009
20000+
$0.008
Total:$90.00
Min: 10000 / Mult: 10000
1.13kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK6443

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.001
Total:$10.00
Min: 10000 / Mult: 10000
1.13kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.006
50+
$0.006
100+
$0.005
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
1.13kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.008
Total:$0.10
Min: 1 / Mult: 1
1.13kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.003
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
1.13kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
60AC9285

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.019
20000+
$0.014
Total:$190.00
Min: 10000 / Mult: 10000
1.13kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
29AC3631

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.020
20000+
$0.020
Total:$100.00
Min: 5000 / Mult: 5000
1.13kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Total:$0.00
Min: 1 / Mult: 1
1.13kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 199 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK