0.47ohm Chip SMD Resistors:

19 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K0115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.907
10+
$0.569
25+
$0.468
50+
$0.407
100+
$0.345
Total:$4.54
Min: 5 / Mult: 5
Total:$34.50
Min: 100 / Mult: 5
0.47ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-
-55°C
200°C
-
39K1685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.205
25+
$0.146
50+
$0.141
100+
$0.135
250+
$0.118
More Pricing...
Total:$2.05
Min: 10 / Mult: 10
Total:$13.50
Min: 100 / Mult: 10
0.47ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
200V
3.1mm
-
1.6mm
-55°C
125°C
-
54M2344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.672
25+
$0.626
50+
$0.557
100+
$0.488
250+
$0.427
More Pricing...
Total:$6.72
Min: 10 / Mult: 10
0.47ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 250ppm/°C
700mV
3.05mm
-
4.6mm
-55°C
125°C
-
55R1858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
25+
$0.096
50+
$0.095
100+
$0.094
250+
$0.069
Total:$1.03
Min: 10 / Mult: 10
Total:$34.50
Min: 500 / Mult: 10
0.47ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
2mm
-
1.25mm
-55°C
125°C
-
98K0155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.434
25+
$0.367
50+
$0.347
100+
$0.331
Total:$0.79
Min: 1 / Mult: 1
Total:$33.10
Min: 100 / Mult: 1
0.47ohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
-
68Y8682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.316
25+
$0.282
50+
$0.176
100+
$0.146
250+
$0.125
More Pricing...
Total:$3.16
Min: 10 / Mult: 10
0.47ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
MP WW Series
± 200ppm/°C
200V
3.1mm
-
2.6mm
-55°C
155°C
-
06X5030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.129
25+
$0.091
50+
$0.083
Total:$1.29
Min: 10 / Mult: 10
Total:$41.50
Min: 500 / Mult: 10
0.47ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
-
0.85mm
-55°C
155°C
-
12AC0462

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.052
10000+
$0.048
Total:$260.00
Min: 5000 / Mult: 5000
0.47ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
155°C
-
67AC7561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.120
25+
$0.084
Total:$1.20
Min: 10 / Mult: 10
Total:$1.20
Min: 10 / Mult: 10
0.47ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
-
1.25mm
-55°C
125°C
-
06X5077

RoHS

Each (Supplied on Cut Tape)
1+
$0.025
10+
$0.025
25+
$0.025
50+
$0.025
100+
$0.025
More Pricing...
Total:$0.02
Min: 1 / Mult: 1
Total:$12.50
Min: 500 / Mult: 1
0.47ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
155°C
-
99AC9937

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.460
10+
$0.987
25+
$0.776
50+
$0.741
100+
$0.707
Total:$1.46
Min: 1 / Mult: 1
Total:$70.70
Min: 100 / Mult: 1
0.47ohm
5W
5328 [13573 Metric]
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
-
12AC2362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
Total:$245.00
Min: 5000 / Mult: 5000
0.47ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
3.1mm
-
1.6mm
-55°C
125°C
-
66M9498

RoHS

Each
100+
$5.480
Total:$548.00
Min: 100 / Mult: 50
0.47ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-250ppm/°C
250V
10.5mm
-
8.8mm
-55°C
155°C
-
32R9310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.276
Total:$1,380.00
Min: 5000 / Mult: 5000
0.47ohm
500mW
0805 Wide
± 1%
Thick Film
High Power
ERJ-B3 Series
0ppm/°C to +200ppm/°C
150V
1.25mm
0.5mm
2mm
-55°C
155°C
-
41P8473

RoHS

Each
100+
$6.750
Total:$675.00
Min: 100 / Mult: 50
0.47ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO35 Series
+/-250ppm/°C
250V
10.5mm
-
8.8mm
-55°C
155°C
AEC-Q200
43X3003

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.223
10000+
$0.198
20000+
$0.179
30000+
$0.167
50000+
$0.154
Total:$1,115.00
Min: 5000 / Mult: 5000
0.47ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3082

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.201
10000+
$0.188
20000+
$0.176
30000+
$0.166
50000+
$0.160
Total:$1,005.00
Min: 5000 / Mult: 5000
0.47ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
-
2mm
-55°C
155°C
AEC-Q200
12AC2354

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.051
Total:$255.00
Min: 5000 / Mult: 5000
0.47ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
2mm
-
1.25mm
-55°C
125°C
-
12AC2368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.076
10000+
$0.075
Total:$380.00
Min: 5000 / Mult: 5000
0.47ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
3.1mm
-
1.6mm
-55°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK