0
0 Items$0.00

75mW Chip SMD Resistors :

20 Products Found
Find a huge range of 75mW Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 750mW Chip SMD Resistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH7788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
25+
$0.114
100+
$0.110
5kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
25+
$0.000
100+
$0.000
250+
$0.000
20kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
25+
$0.129
100+
$0.116
499ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
25+
$0.118
100+
$0.114
100ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AM4812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
25+
$0.129
100+
$0.122
250+
$0.113
500+
$0.105
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
250+
$0.156
500+
$0.140
1000+
$0.127
5000+
$0.116
5kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.134
50+
$0.131
100+
$0.129
250+
$0.118
More Pricing...
15kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AK8518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.107
50+
$0.101
100+
$0.099
250+
$0.093
More Pricing...
40kohm
75mW
0201 [0603 Metric]
± 0.5%
Thin Film
Precision
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AK8515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.124
25+
$0.122
50+
$0.120
100+
$0.118
250+
$0.114
More Pricing...
22kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
76AK0197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.134
50+
$0.131
100+
$0.129
250+
$0.118
More Pricing...
50ohm
75mW
0201 [0603 Metric]
± 0.1%
Thick Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7779

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.088
20000+
$0.078
30000+
$0.072
50000+
$0.065
10kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.113
1kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7783

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.088
20000+
$0.078
30000+
$0.072
50000+
$0.065
15kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
250+
$0.156
500+
$0.140
1000+
$0.127
5000+
$0.116
499ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.134
50+
$0.131
100+
$0.129
250+
$0.120
More Pricing...
10kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
65AK0164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.246
25+
$0.208
50+
$0.171
100+
$0.139
500+
$0.119
More Pricing...
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
69AK9232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.094
20000+
$0.092
40000+
$0.090
60000+
$0.088
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AM4811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.256
50ohm
75mW
0201 [0603 Metric]
± 1%
Thin Film
High Frequency
TNPR e3 Series
± 25ppm/K
-
0.6mm
0.3mm
-55°C
155°C
-
09AN2599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.153
25+
$0.142
50+
$0.135
100+
$0.128
250+
$0.120
More Pricing...
13kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability, Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
175°C
AEC-Q200
13AN2556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
25+
$0.314
100+
$0.276
250+
$0.230
500+
$0.193
More Pricing...
4.7kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
155°C
175°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK