0
0 Items$0.00

Chip SMD Resistors :

201,134 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
52K8596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
510ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
42K3695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
120kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
89M6636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
3.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
475ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
65T8628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.024
100+$0.020
1000+$0.012
5000+$0.008
More Pricing...
33ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
65T8247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.017
100+$0.013
1000+$0.008
5000+$0.006
More Pricing...
1kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-2GE Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
72M6759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K6772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
19.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
21kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
7.87kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K7097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.014
500+$0.012
More Pricing...
80.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
98K7694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
30+$0.022
100+$0.019
250+$0.018
500+$0.017
More Pricing...
4.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
79M6155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.052
100+$0.034
250+$0.024
500+$0.018
More Pricing...
180ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
125°C
-
-
-
53W4274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.018
100+$0.014
1000+$0.009
5000+$0.008
More Pricing...
215kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
01P2109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.087
100+$0.074
250+$0.051
500+$0.039
More Pricing...
1kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
MCTF Series
-
± 25ppm/°C
100V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
52K6853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.025
250+$0.021
500+$0.019
More Pricing...
1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
98K7499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
10kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
59M6823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.016
100+$0.013
250+$0.011
500+$0.009
More Pricing...
510ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
59M6850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
100kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
65T8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
10+$0.034
100+$0.029
1000+$0.019
5000+$0.015
More Pricing...
3.01kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
65T8765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.034
100+$0.027
1000+$0.019
5000+$0.014
More Pricing...
681ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
-
-
-
65T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.021
100+$0.017
1000+$0.013
5000+$0.008
More Pricing...
20kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
72M6764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.014
500+$0.012
More Pricing...
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 201134 items
of 8046 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK