Through Hole Resistors:

19,297 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
11N5519

RoHS

Date/Lot Code

Each
1+
$0.466
10+
$0.318
25+
$0.267
50+
$0.214
100+
$0.182
More Pricing...
Min: 5 / Mult: 5
1kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
-
74M3320

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.231
25+
$0.176
50+
$0.132
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
1kohm
MOR Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K5411

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
-
-
38K0282

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.148
50+
$0.107
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.148
50+
$0.107
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
47kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.145
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0351

RoHS

Date/Lot Code

Each
1+
$0.145
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
220ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.145
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.145
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K5162

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
-
83F1315

Date/Lot Code

Each
1+
$0.540
10+
$0.423
25+
$0.323
50+
$0.264
100+
$0.204
More Pricing...
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1502

Date/Lot Code

Each
1+
$0.530
10+
$0.350
25+
$0.284
50+
$0.228
100+
$0.172
More Pricing...
Min: 1 / Mult: 1
100kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1560

Date/Lot Code

Each
1+
$0.830
10+
$0.476
25+
$0.442
50+
$0.407
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
01H0152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.550
Min: 1 / Mult: 1
500mohm
AC Series
5W
± 5%
Axial Leaded
-
1.5V
Wirewound
± 600ppm/°C
High Power
-
7.5mm
18mm
-
-55°C
250°C
-
-
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.361
25+
$0.278
100+
$0.162
500+
$0.120
1000+
$0.110
More Pricing...
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.213
50+
$0.181
100+
$0.132
500+
$0.096
1000+
$0.082
Min: 1 / Mult: 1
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
58K4979

RoHS

Each
1+
$0.213
50+
$0.181
100+
$0.132
500+
$0.096
1000+
$0.082
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
59K8526

RoHS

Each
1+
$0.432
10+
$0.344
100+
$0.265
250+
$0.241
500+
$0.219
Min: 1 / Mult: 1
1kohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C
General Purpose
-
5mm
12mm
-
-55°C
155°C
-
-
-
58K3846

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K5055

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
25+
$0.207
50+
$0.193
100+
$0.179
250+
$0.155
More Pricing...
Min: 1 / Mult: 1
10kohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
-
74M3344

RoHS

Date/Lot Code

Each
1+
$0.771
10+
$0.551
25+
$0.431
50+
$0.366
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
10kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.272
10+
$0.210
25+
$0.161
50+
$0.120
100+
$0.090
More Pricing...
Min: 1 / Mult: 1
1kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
-
1-25 of 19297 items
of 772 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK