0
0 Items$0.00

750ohm Through Hole Resistors :

76 Products Found
Find a huge range of 750ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Neohm - Te Connectivity, Multicomp Pro, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K5380

RoHS

Date/Lot Code

Each
1+$0.131
10+$0.057
25+$0.046
50+$0.034
100+$0.026
More Pricing...
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
53M5189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.097
100+$0.095
250+$0.087
500+$0.075
More Pricing...
750ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
59K8686

RoHS

Each (Cut from Ammo Pack)
1+$0.064
50+$0.038
100+$0.032
500+$0.026
1000+$0.022
More Pricing...
750ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
26R4111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.106
100+$0.098
250+$0.087
500+$0.080
More Pricing...
750ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K4925

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.336
10+$0.230
25+$0.192
50+$0.155
100+$0.132
More Pricing...
750ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
71M1098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.291
100+$0.252
250+$0.213
500+$0.173
More Pricing...
750ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
49AK7271

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.100
750ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5045

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.025
100+$0.023
More Pricing...
750ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
13AM5606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.032
100+$0.028
250+$0.024
500+$0.022
More Pricing...
750ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
97AC1241

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.801
10+$0.531
25+$0.411
50+$0.389
100+$0.366
More Pricing...
750ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
51C6733

Date/Lot Code

Each
1+$1.660
10+$1.090
25+$0.940
50+$0.843
100+$0.762
More Pricing...
750ohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
97AC3341

RoHS

Date/Lot Code

Each
1+$2.210
10+$1.470
25+$1.100
50+$1.050
100+$1.000
More Pricing...
750ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC5592

RoHS

Date/Lot Code

Each
1+$1.620
25+$1.330
100+$1.220
250+$1.120
500+$0.993
More Pricing...
750ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC0151

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.320
100+$1.200
250+$1.120
500+$1.040
More Pricing...
750ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
64K8718

RoHS

Date/Lot Code

Each
1+$5.040
10+$3.120
25+$2.450
50+$2.290
100+$2.120
More Pricing...
750ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-
-55°C
275°C
-
64K8971

RoHS

Date/Lot Code

Each
1+$2.090
10+$1.420
25+$0.932
50+$0.908
100+$0.883
More Pricing...
750ohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
200V
Ceramic
± 20ppm/°C
High Power
5.6mm
15.1mm
-
-55°C
275°C
-
45X4748

RoHS

Date/Lot Code

Each
10+$0.121
25+$0.053
50+$0.042
750ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
98K3282

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.780
25+$1.460
100+$1.270
250+$1.180
500+$1.100
More Pricing...
750ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5250

RoHS

Each
1+$0.203
10+$0.088
25+$0.071
50+$0.052
100+$0.040
More Pricing...
750ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
13AJ4567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.490
25+$0.367
100+$0.343
250+$0.318
500+$0.295
More Pricing...
750ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
38K5510

RoHS

Each
5+$0.117
10+$0.051
25+$0.041
50+$0.030
100+$0.023
More Pricing...
750ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
97K8743

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$3.580
25+$2.020
100+$1.880
250+$1.740
500+$1.220
More Pricing...
750ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
62X7182

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.280
10+$2.050
25+$1.650
50+$1.600
100+$1.550
More Pricing...
750ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
97K4992

RoHS

TT ELECTRONICS / WELWYN
Each
5+$0.335
10+$0.229
25+$0.192
50+$0.154
100+$0.131
More Pricing...
750ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
97K5972

RoHS

Each
10+$0.143
25+$0.109
50+$0.103
100+$0.096
500+$0.076
More Pricing...
750ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK