475ohm Through Hole Resistors:

29 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K9253

RoHS

Each
1+
$0.18
50+
$0.15
100+
$0.11
500+
$0.08
1000+
$0.07
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
475ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
84AH6252

RoHS

Date/Lot Code

Each
10+
$0.08
25+
$0.07
50+
$0.07
100+
$0.07
500+
$0.06
More Pricing...
Total:$0.80
Min: 10 / Mult: 10
475ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
98K3827

RoHS

Date/Lot Code

Each
1+
$0.86
10+
$0.57
25+
$0.44
100+
$0.40
500+
$0.33
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
475ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
94C5134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.14
25+
$0.07
50+
$0.06
100+
$0.06
250+
$0.05
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
475ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
97K8687

RoHS

Date/Lot Code

Each
1+
$2.01
10+
$1.68
25+
$1.56
50+
$1.44
100+
$1.29
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
475ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5843

RoHS

Date/Lot Code

Each
10+
$0.14
25+
$0.11
50+
$0.10
100+
$0.10
500+
$0.08
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
475ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7971

RoHS

Date/Lot Code

Each
10+
$0.05
25+
$0.04
100+
$0.04
500+
$0.03
1000+
$0.03
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
475ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
13AJ4560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.58
10+
$0.37
25+
$0.31
50+
$0.29
100+
$0.27
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
Total:$27.10
Min: 100 / Mult: 1
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
84AH7122

RoHS

Date/Lot Code

Each
10+
$0.06
25+
$0.05
50+
$0.05
100+
$0.05
500+
$0.04
More Pricing...
Total:$0.65
Min: 10 / Mult: 10
475ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
25+
$0.03
100+
$0.02
250+
$0.02
500+
$0.02
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
475ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
69AK9165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.03
10000+
$0.03
20000+
$0.03
30000+
$0.02
Total:$135.00
Min: 5000 / Mult: 5000
475ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
64AK9977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.34
10+
$0.28
25+
$0.25
50+
$0.25
100+
$0.24
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
475ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
69AK8572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.19
2000+
$0.18
4000+
$0.18
6000+
$0.18
10000+
$0.17
Total:$191.00
Min: 1000 / Mult: 1000
475ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
13AM5599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
25+
$0.03
50+
$0.03
100+
$0.03
250+
$0.02
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
475ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
29AC9887
Each
1+
$0.72
10+
$0.48
25+
$0.40
50+
$0.31
100+
$0.26
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
475ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
03F8457

Date/Lot Code

Each
1+
$0.70
10+
$0.47
25+
$0.39
50+
$0.31
100+
$0.26
More Pricing...
Total:$0.70
Min: 1 / Mult: 1
475ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
68P8502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.65
10+
$0.43
25+
$0.32
50+
$0.28
100+
$0.24
More Pricing...
Total:$0.65
Min: 1 / Mult: 1
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1470
Each
100+
$0.19
500+
$0.16
1000+
$0.13
2500+
$0.12
Total:$18.60
Min: 100 / Mult: 100
475ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83R8162

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.18
5000+
$0.17
10000+
$0.15
20000+
$0.13
30000+
$0.12
More Pricing...
Total:$183.00
Min: 1000 / Mult: 1000
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C3568

RoHS

Each (Supplied on Cut Tape)
1+
$0.10
Total:$515.00
Min: 5000 / Mult: 5000
Total:$515.00
Min: 5000 / Mult: 5000
475ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
83R8090

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.34
2000+
$0.32
4000+
$0.32
6000+
$0.32
Total:$344.00
Min: 1000 / Mult: 1000
475ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
19M5311

RoHS

Each
100+
$2.68
Total:$268.00
Min: 100 / Mult: 100
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
84R1500

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.08
10000+
$0.07
20000+
$0.06
30000+
$0.05
Total:$415.00
Min: 5000 / Mult: 5000
475ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
81H4051
Each
100+
$2.46
500+
$2.05
1000+
$1.91
Total:$246.00
Min: 100 / Mult: 100
475ohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
94C2102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.16
Total:$825.00
Min: 5000 / Mult: 5000
475ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK