0
0 Items$0.00

4.3ohm Through Hole Resistors :

19 Products Found
Find a huge range of 4.3ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W7953

RoHS

Date/Lot Code

Each
1+
$0.044
4.3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
25AJ2474

RoHS

Date/Lot Code

Each
1+
$0.038
250+
$0.029
500+
$0.026
1000+
$0.024
5000+
$0.021
4.3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6243

RoHS

Date/Lot Code

Each
10+
$0.286
25+
$0.213
50+
$0.166
100+
$0.118
500+
$0.084
More Pricing...
4.3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
24AJ1362

RoHS

Date/Lot Code

Each
1+
$0.048
250+
$0.037
500+
$0.033
1000+
$0.030
5000+
$0.027
4.3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
46AM5610

RoHS

Date/Lot Code

Each
1+
$0.868
10+
$0.837
25+
$0.805
50+
$0.775
100+
$0.621
More Pricing...
4.3ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM3033

RoHS

Date/Lot Code

Each
1+
$7.880
10+
$7.550
25+
$6.630
50+
$6.190
100+
$5.580
More Pricing...
4.3ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
46AM5561

RoHS

Date/Lot Code

Each
1+
$0.766
10+
$0.719
25+
$0.669
100+
$0.584
500+
$0.518
More Pricing...
4.3ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5443

RoHS

Date/Lot Code

Each
1+
$0.230
10+
$0.206
25+
$0.182
100+
$0.169
500+
$0.156
More Pricing...
4.3ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5384

RoHS

Date/Lot Code

Each
1+
$0.164
10+
$0.147
25+
$0.130
100+
$0.121
500+
$0.111
More Pricing...
4.3ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5502

RoHS

Date/Lot Code

Each
1+
$0.306
10+
$0.274
25+
$0.242
100+
$0.225
500+
$0.207
More Pricing...
4.3ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
94C2372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
25+
$0.121
50+
$0.114
100+
$0.107
250+
$0.093
4.3ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
96AC9574

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.165
4.3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
16R1826

RoHS

Each
100+
$1.570
500+
$0.861
1000+
$0.745
5000+
$0.571
4.3ohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
76AK3790

RoHS

Each
1+
$0.079
50000+
$0.077
100000+
$0.072
250000+
$0.067
4.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
76AK3723

RoHS

Each
1+
$0.074
50000+
$0.071
100000+
$0.067
250000+
$0.062
4.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
76AK4038

RoHS

Each
1+
$0.209
50000+
$0.201
100000+
$0.190
250000+
$0.175
4.3ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
76AK4119

RoHS

Each
1+
$0.229
50000+
$0.221
100000+
$0.209
250000+
$0.193
4.3ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
76AK3957

RoHS

Each
1+
$0.086
50000+
$0.083
100000+
$0.078
250000+
$0.072
4.3ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
76AK3878

RoHS

Each
1+
$2.070
50000+
$2.000
100000+
$1.890
250000+
$1.740
4.3ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK