3ohm Through Hole Resistors:

63 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16R2039

RoHS

Each
1+
$1.650
10+
$1.590
25+
$1.460
50+
$1.350
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
3ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
62X7145

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.940
10+
$1.190
25+
$1.060
50+
$0.990
100+
$0.921
More Pricing...
Min: 1 / Mult: 1
3ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
34AH0182

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.957
25+
$0.756
50+
$0.723
100+
$0.690
More Pricing...
Min: 1 / Mult: 1
3ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
65K2679

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$1.850
25+
$1.770
50+
$1.690
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
3ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
95W7919

RoHS

Date/Lot Code

Each
10+
$0.041
25+
$0.038
100+
$0.034
500+
$0.032
1000+
$0.029
Min: 10 / Mult: 10
3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
52P3922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$1.880
25+
$1.470
50+
$1.400
100+
$1.330
Min: 1 / Mult: 1
3ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
97K5709

RoHS

Date/Lot Code

Each
10+
$0.155
25+
$0.118
50+
$0.112
100+
$0.106
500+
$0.083
More Pricing...
Min: 10 / Mult: 10
3ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
21R9797

RoHS

Date/Lot Code

Each
1+
$0.311
10+
$0.202
25+
$0.154
100+
$0.138
500+
$0.107
More Pricing...
Min: 1 / Mult: 1
3ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-55°C
155°C
-
83AC1689

RoHS

Date/Lot Code

Each
1+
$7.810
10+
$6.960
25+
$6.660
50+
$6.360
100+
$5.590
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
24AJ5619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.048
5000+
$0.044
Min: 2000 / Mult: 2000
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
25AJ2470

RoHS

Date/Lot Code

Each
1+
$0.039
250+
$0.030
500+
$0.027
1000+
$0.024
5000+
$0.022
Min: 10 / Mult: 10
3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1358

RoHS

Date/Lot Code

Each
1+
$0.049
250+
$0.038
500+
$0.034
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
64AJ2678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.077
250+
$0.059
500+
$0.053
1000+
$0.048
5000+
$0.044
Min: 5 / Mult: 5
Min: 500 / Mult: 5
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
12AM3904

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.580
25+
$15.470
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
42AM5716

RoHS

Date/Lot Code

Each
1+
$0.299
Min: 1 / Mult: 1
3ohm
-
10W
± 5%
Radial Leaded
500V
Wirewound
± 400ppm/°C
High Power
-
50mm
13mm
-55°C
155°C
-
65AK2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.080
50+
$0.076
100+
$0.072
Min: 10 / Mult: 10
3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
69AK8567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.058
10000+
$0.054
Min: 5000 / Mult: 5000
3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
46AM5555

RoHS

Date/Lot Code

Each
1+
$0.884
10+
$0.852
25+
$0.820
50+
$0.790
100+
$0.634
More Pricing...
Min: 5 / Mult: 5
3ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
67M0341

RoHS

Date/Lot Code

Each
1+
$7.470
10+
$6.830
25+
$6.740
50+
$6.650
100+
$6.100
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
47AK1662

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$4.220
25+
$3.740
50+
$3.200
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
3ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
4mm
10.1mm
-55°C
155°C
AEC-Q200
20AM3118

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.330
25+
$1.100
50+
$1.050
100+
$0.990
More Pricing...
Min: 1 / Mult: 1
3ohm
Riedon UB Series
5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
6.4mm
12.7mm
-
-55°C
250°C
-
97AC4746

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.007
Min: 1 / Mult: 1
3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
64K8204

RoHS

Date/Lot Code

Each
1+
$3.320
10+
$2.230
25+
$1.730
50+
$1.660
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
3ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 50ppm/°C
High Power
5.6mm
13.1mm
-
-
-
-
16R2143

RoHS

Each
1+
$2.270
25+
$2.120
50+
$1.940
100+
$1.860
250+
$1.740
More Pricing...
Min: 1 / Mult: 1
3ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
51M1859

RoHS

Date/Lot Code

Each
1+
$2.210
Min: 1 / Mult: 1
3ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
-
Thick Film
± 100ppm/°C
High Power
-
56.39mm
2.54mm
-55°C
180°C
-
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK