33ohm Through Hole Resistors:

164 Products Found
Find a huge range of 33ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5331

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
More Pricing...
33ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
26M4968

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$4.340
25+
$4.040
50+
$3.730
100+
$3.300
More Pricing...
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
40M8186

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.471
33ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
59K8590

RoHS

Each
1+
$0.208
10+
$0.101
100+
$0.060
1000+
$0.039
33ohm
MCCFR0SJ0xxxA19 Series
2W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
84AH8302

RoHS

Date/Lot Code

Each
1+
$0.278
10+
$0.178
25+
$0.135
50+
$0.128
100+
$0.121
More Pricing...
33ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
82AH7469

RoHS

Date/Lot Code

Each
10+
$0.094
25+
$0.069
50+
$0.054
100+
$0.038
500+
$0.027
More Pricing...
33ohm
MFR Series
500mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
24R5512

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.990
33ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
62X7158

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.580
10+
$1.680
25+
$1.460
50+
$1.430
100+
$1.400
More Pricing...
33ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
82AH7439

RoHS

Date/Lot Code

Each
10+
$0.097
25+
$0.071
50+
$0.056
100+
$0.040
500+
$0.026
More Pricing...
33ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
38K0417

RoHS

Date/Lot Code

Each
1+
$0.401
10+
$0.310
25+
$0.237
50+
$0.162
100+
$0.121
More Pricing...
33ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K4968

RoHS

Each
1+
$0.212
50+
$0.181
100+
$0.132
500+
$0.095
1000+
$0.081
More Pricing...
33ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
58K3842

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
33ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
34R3409

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$2.660
25+
$2.410
50+
$2.250
100+
$2.080
More Pricing...
33ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
65K2681

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.640
25+
$1.550
50+
$1.460
100+
$1.390
More Pricing...
33ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
25AJ2322

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
33ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
74AJ9520

RoHS

Date/Lot Code

Each
10+
$0.211
25+
$0.161
100+
$0.144
500+
$0.108
1000+
$0.096
More Pricing...
33ohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
16R2248

RoHS

Each
1+
$1.300
10+
$1.190
25+
$1.080
50+
$1.000
100+
$0.613
More Pricing...
33ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
34R3485

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.280
25+
$1.060
50+
$1.000
100+
$0.944
More Pricing...
33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
69AH7646

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.910
25+
$0.715
50+
$0.683
100+
$0.651
More Pricing...
33ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
75K6257

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.420
10+
$0.900
25+
$0.651
50+
$0.604
100+
$0.555
More Pricing...
33ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
46Y8588

RoHS

Date/Lot Code

Each
1+
$0.259
10+
$0.171
25+
$0.130
50+
$0.123
100+
$0.116
More Pricing...
33ohm
WS Series
1W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
4.5mm
9.5mm
-
-55°C
200°C
-
95W7754

RoHS

Date/Lot Code

Each
1+
$0.030
33ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
82AH7512

RoHS

Date/Lot Code

Each
10+
$0.102
25+
$0.074
50+
$0.058
100+
$0.041
500+
$0.029
More Pricing...
33ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
31M1312

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.320
25+
$1.150
50+
$1.050
100+
$0.958
More Pricing...
33ohm
SBC Series
11W
± 5%
Axial Leaded
19.1V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
-
48W7215

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.070
25+
$0.940
50+
$0.862
100+
$0.783
More Pricing...
33ohm
WHS Series
7W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-
-55°C
155°C
-
1-25 of 164 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK