0
0 Items$0.00

3.9ohm Through Hole Resistors :

58 Products Found
Find a huge range of 3.9ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
17AJ6197

RoHS

Each
1+$0.500
10+$0.359
25+$0.320
50+$0.281
100+$0.240
More Pricing...
3.9ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
16R2149

RoHS

Each
1+$1.180
10+$0.918
25+$0.843
50+$0.767
100+$0.682
More Pricing...
3.9ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
55T6742

RoHS

MULTICOMP PRO
Each
1+$0.407
10+$0.241
25+$0.203
50+$0.165
100+$0.134
More Pricing...
3.9ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
58K5047

RoHS

Each
1+$0.101
10+$0.040
25+$0.032
50+$0.024
100+$0.019
More Pricing...
3.9ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
16R2119

RoHS

Each
1+$1.100
10+$0.790
25+$0.705
50+$0.620
100+$0.529
More Pricing...
3.9ohm
MCPR Series
20W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
60mm
14.5mm
-55°C
155°C
-
96AC7575

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.200
10+$0.124
25+$0.092
50+$0.085
100+$0.075
More Pricing...
3.9ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
16R2249

RoHS

Each
1+$0.340
10+$0.229
25+$0.191
50+$0.152
100+$0.128
More Pricing...
3.9ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
33AH7085

RoHS

Date/Lot Code

Each
1+$14.080
5+$13.440
10+$12.620
25+$11.270
100+$10.610
More Pricing...
3.9ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
26M3456

RoHS

TT ELECTRONICS / WELWYN
Each
5+$0.732
10+$0.531
15+$0.476
25+$0.421
50+$0.363
More Pricing...
3.9ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
84AH4613

RoHS

Each
1+$1.860
10+$1.100
25+$0.915
50+$0.809
100+$0.702
More Pricing...
3.9ohm
AC Series
5W
± 5%
Axial Leaded
4V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
38K0367

RoHS

Each
10+$0.099
25+$0.039
50+$0.031
100+$0.023
500+$0.019
More Pricing...
3.9ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K5722

RoHS

Each
10+$0.169
20+$0.149
30+$0.128
50+$0.122
100+$0.115
More Pricing...
3.9ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K4874

RoHS

Each
1+$0.299
10+$0.160
25+$0.132
50+$0.105
100+$0.073
More Pricing...
3.9ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
55T7035

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.235
20+$0.207
30+$0.174
50+$0.157
100+$0.146
More Pricing...
3.9ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
98K3178

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.900
10+$1.150
25+$1.050
50+$1.040
100+$1.030
More Pricing...
3.9ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
98K3257

RoHS

Each
1+$3.280
25+$1.790
100+$1.510
250+$1.350
500+$1.180
More Pricing...
3.9ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
05M1922

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.080
10+$0.788
25+$0.706
50+$0.625
100+$0.538
More Pricing...
3.9ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6597

RoHS

Each
1+$0.265
10+$0.140
25+$0.115
50+$0.090
100+$0.062
More Pricing...
3.9ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
11N6237

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$1.040
10+$0.672
25+$0.543
50+$0.494
100+$0.444
More Pricing...
3.9ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
98K2528

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.924
10+$0.583
25+$0.456
50+$0.405
100+$0.354
More Pricing...
3.9ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
01N7929

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.342
20+$0.233
30+$0.195
50+$0.157
100+$0.133
More Pricing...
3.9ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
25AJ2473

RoHS

Each
10+$0.208
250+$0.090
500+$0.072
1000+$0.053
5000+$0.041
3.9ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH8305

RoHS

Each
1+$0.358
10+$0.229
25+$0.173
50+$0.154
100+$0.134
More Pricing...
3.9ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
34AH4909

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.073
25+$0.065
100+$0.060
500+$0.055
1000+$0.041
More Pricing...
3.9ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
24AJ1361

RoHS

Each
10+$0.172
250+$0.091
500+$0.075
1000+$0.059
5000+$0.041
3.9ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK