3.6kohm Through Hole Resistors:

35 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1432

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Total:$0.22
Min: 10 / Mult: 10
3.6kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
25AJ2371

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.012
5000+
$0.011
Total:$0.20
Min: 10 / Mult: 10
3.6kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5469

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Total:$0.95
Min: 5 / Mult: 5
3.6kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K4871

RoHS

Date/Lot Code

Each
10+
$0.234
25+
$0.197
50+
$0.158
100+
$0.134
500+
$0.114
More Pricing...
Total:$2.34
Min: 10 / Mult: 10
3.6kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
38K5209

RoHS

Date/Lot Code

Each
1+
$0.318
10+
$0.270
25+
$0.197
50+
$0.143
100+
$0.106
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
3.6kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
97K5700

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
3.6kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7746

RoHS

Date/Lot Code

Each
10+
$0.093
25+
$0.067
100+
$0.045
500+
$0.032
1000+
$0.027
More Pricing...
Total:$0.93
Min: 10 / Mult: 10
3.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
45X4709

RoHS

Date/Lot Code

Each
10+
$0.082
25+
$0.047
50+
$0.031
Total:$0.82
Min: 10 / Mult: 10
3.6kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W5972

RoHS

Date/Lot Code

Each
10+
$0.068
25+
$0.051
100+
$0.046
500+
$0.035
1000+
$0.027
More Pricing...
Total:$0.68
Min: 10 / Mult: 10
3.6kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
23R7448

RoHS

Date/Lot Code

Each
1+
$0.032
10+
$0.032
25+
$0.032
100+
$0.032
500+
$0.032
More Pricing...
Total:$0.03
Min: 1 / Mult: 1
3.6kohm
RR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-55°C
155°C
-
84AH6109

RoHS

Date/Lot Code

Each
1+
$0.337
10+
$0.287
25+
$0.255
50+
$0.249
100+
$0.243
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
3.6kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
84AH6236

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.110
50+
$0.104
100+
$0.098
500+
$0.077
More Pricing...
Total:$1.44
Min: 10 / Mult: 10
3.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
34AH5007

RoHS

Date/Lot Code

Each
10+
$0.514
25+
$0.399
100+
$0.360
500+
$0.291
1000+
$0.238
More Pricing...
Total:$5.14
Min: 10 / Mult: 10
3.6kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
84AH5122

RoHS

Date/Lot Code

Each
10+
$0.049
25+
$0.043
50+
$0.040
100+
$0.038
500+
$0.035
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
3.6kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
97AC4319

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.007
Total:$0.01
Min: 1 / Mult: 1
3.6kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC6012

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.348
25+
$0.348
50+
$0.348
100+
$0.348
More Pricing...
Total:$0.35
Min: 1 / Mult: 1
3.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC5803

RoHS

Date/Lot Code

Each
1+
$0.196
Total:$0.20
Min: 1 / Mult: 1
3.6kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC1252

RoHS

Date/Lot Code

Each
1+
$0.178
Total:$0.18
Min: 1 / Mult: 1
3.6kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
73K0313

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$2.400
25+
$2.200
50+
$2.040
100+
$1.890
More Pricing...
Total:$2.50
Min: 1 / Mult: 1
3.6kohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-55°C
125°C
-
01H0269

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.597
2000+
$0.542
4000+
$0.486
6000+
$0.469
10000+
$0.459
Total:$597.00
Min: 1000 / Mult: 500
3.6kohm
AC Series
7W
± 5%
Axial Leaded
159V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
26mm
-55°C
250°C
-
38K5339

RoHS

Each
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.072
500+
$0.054
More Pricing...
Total:$1.80
Min: 10 / Mult: 10
3.6kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
94C2348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.074
Total:$370.00
Min: 5000 / Mult: 5000
3.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
08R2706

RoHS

Each
1000+
$0.363
2500+
$0.332
Total:$363.00
Min: 1000 / Mult: 500
3.6kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
General Purpose
7.5mm
18mm
-55°C
250°C
AEC-Q200
51C3309
Each
100+
$1.950
500+
$1.850
1000+
$1.780
Total:$195.00
Min: 100 / Mult: 100
3.6kohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
94C3775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.233
Total:$116.50
Min: 500 / Mult: 500
3.6kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK