2Mohm Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26R4063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
25+
$0.213
50+
$0.200
100+
$0.185
250+
$0.163
Total:$0.42
Min: 1 / Mult: 1
2Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
24AJ5575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.078
5000+
$0.071
Total:$156.00
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
64AJ2637

RoHS

Each (Supplied on Cut Tape)
1+
$0.124
250+
$0.095
500+
$0.086
1000+
$0.078
5000+
$0.071
Total:$0.62
Min: 5 / Mult: 5
Total:$43.00
Min: 500 / Mult: 5
2Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
45AC5881

RoHS

Date/Lot Code

Each
1+
$41.410
5+
$39.080
10+
$36.750
25+
$35.680
50+
$35.670
Total:$41.41
Min: 1 / Mult: 1
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
13AJ4552

RoHS

Each
1+
$2.110
10+
$1.240
25+
$1.110
50+
$1.110
100+
$1.100
Total:$2.11
Min: 1 / Mult: 1
2Mohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
86AJ8949

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$4.750
250+
$3.580
500+
$3.180
1000+
$2.860
5000+
$2.620
Total:$4.75
Min: 1 / Mult: 1
2Mohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
-
71M1048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.068
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
2Mohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
41AK2412

RoHS

Each
1+
$21.470
Total:$21.47
Min: 1 / Mult: 1
2Mohm
USF300 Series
750mW
± 0.1%
Radial Leaded
1.4kV
Metal Film
± 5ppm/°C
-
-
38.1mm
1.91mm
-40°C
85°C
-
49AK6682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.050
50+
$0.047
100+
$0.044
250+
$0.038
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
29AK1995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.059
250+
$0.045
500+
$0.040
1000+
$0.037
5000+
$0.034
Total:$0.30
Min: 5 / Mult: 5
2Mohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
41AK2408

RoHS

Each
1+
$16.600
10+
$13.350
25+
$13.170
50+
$12.990
100+
$12.710
More Pricing...
Total:$16.60
Min: 1 / Mult: 1
2Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
-
13AM5612

RoHS

Date/Lot Code

Each
1+
$0.124
10+
$0.080
25+
$0.060
50+
$0.057
100+
$0.053
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
2Mohm
MFR Series
500mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
3.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
69AK9365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.518
1000+
$0.499
2000+
$0.480
3000+
$0.458
5000+
$0.432
Total:$259.00
Min: 500 / Mult: 500
2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Stability, High Reliability
6.8mm
18mm
-
-55°C
155°C
-
84R1531

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.105
10000+
$0.091
20000+
$0.077
30000+
$0.063
Total:$525.00
Min: 5000 / Mult: 5000
2Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
94C3401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.099
Total:$495.00
Min: 5000 / Mult: 5000
2Mohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
94C1941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.113
Total:$565.00
Min: 5000 / Mult: 5000
2Mohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
88M3506

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.198
5000+
$0.187
10000+
$0.163
20000+
$0.145
30000+
$0.134
More Pricing...
Total:$198.00
Min: 1000 / Mult: 1000
2Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
96Y6034

RoHS

Each
1+
$28.300
5+
$25.520
10+
$22.740
25+
$22.740
50+
$22.730
More Pricing...
Total:$28.30
Min: 1 / Mult: 1
2Mohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
-
7.3mm
2.2mm
-25°C
155°C
-
49AK6683

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.027
20000+
$0.023
30000+
$0.019
Total:$155.00
Min: 5000 / Mult: 5000
2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK4920

RoHS

Each
5000+
$0.012
Total:$120.00
Min: 10000 / Mult: 10000
2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7094

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.027
20000+
$0.023
30000+
$0.019
Total:$155.00
Min: 5000 / Mult: 5000
2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7093

RoHS

Each (Supplied on Cut Tape)
2500+
$0.033
Total:$165.00
Min: 5000 / Mult: 5000
Total:$165.00
Min: 5000 / Mult: 5000
2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK6132

RoHS

Each (Supplied on Cut Tape)
5000+
$0.033
Total:$330.00
Min: 10000 / Mult: 10000
Total:$330.00
Min: 10000 / Mult: 10000
2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK6133

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.027
20000+
$0.023
30000+
$0.019
Total:$270.00
Min: 10000 / Mult: 10000
2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
67AK8365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.242
Total:$242.00
Min: 1000 / Mult: 1000
2Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK