215kohm Through Hole Resistors :
8 Products FoundFind a huge range of 215kohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Holsworthy - Te Connectivity, Neohm - Te Connectivity & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.142 25+ $0.108 50+ $0.102 100+ $0.096 500+ $0.076 More Pricing... | 215kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+ $1.070 10+ $0.624 25+ $0.515 100+ $0.405 500+ $0.330 More Pricing... | 215kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
HOLSWORTHY - TE CONNECTIVITY | Each | 1+ $2.280 10+ $1.460 25+ $1.300 50+ $1.200 100+ $1.100 More Pricing... | 215kohm | HOLCO Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Ultra Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | |||||
38C8464 | Each | 100+ $0.252 500+ $0.238 1000+ $0.179 | 215kohm | RN Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.078 10000+ $0.068 20000+ $0.058 30000+ $0.048 | 215kohm | MBB Series | 600mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | - | - | - | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.047 10000+ $0.045 25000+ $0.043 50000+ $0.041 | 215kohm | - | 400mW | - | - | 200V | - | - | - | - | - | -55°C | 155°C | - | ||||||
54C9338 | Each | 100+ $0.240 500+ $0.201 1000+ $0.171 2500+ $0.154 | 215kohm | RN Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.29mm | 7.37mm | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ $0.023 | 215kohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||