2.74ohm Through Hole Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.262 25+ $0.183 50+ $0.148 100+ $0.113 500+ $0.084 More Pricing... | 2.74ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
64C6910 | Each | 100+ $11.120 250+ $10.590 500+ $9.840 | 2.74ohm | RWR Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 50ppm/°C | High Reliability | 4.75mm | 14.22mm | -65°C | 250°C | MIL-PRF-39007 | |||||