250mW Through Hole Resistors:

3,501 Products Found
Find a huge range of 250mW Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Yageo, Multicomp Pro, Vishay, TE Connectivity - Neohm & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3524

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+
$0.421
10+
$0.359
25+
$0.318
100+
$0.303
500+
$0.271
More Pricing...
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
01C0907
Each
1+
$0.587
10+
$0.381
25+
$0.288
50+
$0.273
100+
$0.256
More Pricing...
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97M6277

RoHS

Each
1+
$1.210
10+
$1.170
25+
$1.070
50+
$0.991
100+
$0.918
More Pricing...
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
More Pricing...
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
83F1560

Date/Lot Code

Each
1+
$0.906
10+
$0.560
25+
$0.469
50+
$0.400
100+
$0.330
More Pricing...
1Mohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
58K3846

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.271
10+
$0.210
25+
$0.160
50+
$0.119
100+
$0.089
More Pricing...
1Mohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
58K5055

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
More Pricing...
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K0333

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5270

RoHS

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.071
More Pricing...
1Mohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
59K8674

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
83F1613

Date/Lot Code

Each
1+
$0.855
10+
$0.484
25+
$0.391
50+
$0.342
100+
$0.293
More Pricing...
10kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
50C7264

Date/Lot Code

Each
1+
$1.950
10+
$1.290
25+
$1.110
50+
$0.996
100+
$0.900
More Pricing...
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
58K3821

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5030

RoHS

Each (Cut from Ammo Pack)
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K5014

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K5069

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
6.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
50C7155

Date/Lot Code

Each
1+
$2.170
10+
$1.440
25+
$1.250
50+
$1.120
100+
$1.010
More Pricing...
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
97M6273

RoHS

Each
1+
$1.210
10+
$1.170
25+
$1.070
50+
$0.991
100+
$0.918
More Pricing...
250ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5003

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
100ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K5042

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
330kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K5031

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
22kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 3501 items
of 141 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK