200mW Through Hole Resistors:

19,270 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
11N5519

RoHS

Date/Lot Code

Each
1+
$0.473
10+
$0.322
25+
$0.271
50+
$0.217
100+
$0.185
More Pricing...
Total:$2.36
Min: 5 / Mult: 5
1kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
-
38K5141

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
10kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
-
38K5162

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.281
10+
$0.217
25+
$0.166
50+
$0.124
100+
$0.093
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
1kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K5270

RoHS

Each
1+
$0.219
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
1kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.219
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.219
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
AEC-Q200
-
-
38K5411

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.245
10+
$0.209
25+
$0.152
50+
$0.110
100+
$0.083
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
47kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.152
10+
$0.130
25+
$0.094
50+
$0.069
100+
$0.052
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0351

RoHS

Date/Lot Code

Each
1+
$0.152
10+
$0.130
25+
$0.094
50+
$0.069
100+
$0.052
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
220ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
25+
$0.213
50+
$0.202
100+
$0.190
250+
$0.165
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
10kohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
-
58K4979

RoHS

Each
1+
$0.213
50+
$0.181
100+
$0.132
500+
$0.096
1000+
$0.082
Total:$0.21
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
01H0152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.550
Total:$1.55
Min: 1 / Mult: 1
500mohm
AC Series
5W
± 5%
Axial Leaded
-
1.5V
Wirewound
± 600ppm/°C
High Power
-
7.5mm
18mm
-
-55°C
250°C
-
-
-
38K0418

RoHS

Date/Lot Code

Each
1+
$0.419
10+
$0.325
25+
$0.248
50+
$0.171
100+
$0.128
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
330ohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
27M1570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$2.320
25+
$2.150
50+
$1.970
100+
$1.770
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
1kohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
2.39mm
11.1mm
-
-65°C
350°C
-
-
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.232
25+
$0.177
100+
$0.159
500+
$0.122
1000+
$0.102
More Pricing...
Total:$2.32
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
59K8674

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$1.560
25+
$1.310
50+
$1.220
100+
$1.120
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
-
58K5137

RoHS

Each
1+
$0.100
10+
$0.017
100+
$0.013
1000+
$0.011
Total:$0.10
Min: 1 / Mult: 1
820ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
-
58K3821

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K3846

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
330ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K5055

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Total:$0.11
Min: 1 / Mult: 1
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
83F1315

Date/Lot Code

Each
1+
$0.639
10+
$0.561
25+
$0.427
50+
$0.338
100+
$0.248
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1502

Date/Lot Code

Each
1+
$0.464
10+
$0.316
25+
$0.265
50+
$0.211
100+
$0.158
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
1-25 of 19270 items
of 771 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK