8.2kohm Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K2865

RoHS

Date/Lot Code

Each
1+
$8.050
10+
$6.340
25+
$6.230
50+
$5.000
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
8.2kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
200°C
26AM6272

RoHS

Date/Lot Code

Each
1+
$33.910
5+
$28.790
10+
$23.680
25+
$20.220
50+
$20.190
More Pricing...
Min: 1 / Mult: 1
8.2kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
26AM6345

RoHS

Date/Lot Code

Each
1+
$96.260
5+
$85.840
10+
$75.420
25+
$72.150
50+
$71.010
More Pricing...
Min: 1 / Mult: 1
8.2kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
26AM6411

RoHS

Date/Lot Code

Each
1+
$134.500
5+
$120.230
10+
$105.950
25+
$102.140
Min: 1 / Mult: 1
8.2kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
26AM6233

RoHS

Date/Lot Code

Each
1+
$27.390
10+
$20.220
25+
$17.760
50+
$17.740
100+
$17.470
More Pricing...
Min: 1 / Mult: 1
8.2kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
26AM6444

RoHS

Date/Lot Code

Each
1+
$147.260
5+
$131.720
10+
$116.180
25+
$112.420
Min: 1 / Mult: 1
8.2kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
26AM6312

RoHS

Date/Lot Code

Each
1+
$25.250
10+
$18.560
25+
$17.150
50+
$15.750
100+
$15.500
More Pricing...
Min: 1 / Mult: 1
8.2kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
26AM6378

RoHS

Date/Lot Code

Each
1+
$105.510
5+
$94.280
10+
$83.050
25+
$79.200
50+
$78.100
More Pricing...
Min: 1 / Mult: 1
8.2kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
69AC5161

RoHS

Each
100+
$3.550
500+
$2.990
Min: 200 / Mult: 100
8.2kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK