68ohm Panel / Chassis Mount Resistors:

82 Products Found
Find a huge range of 68ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Multicomp Pro, Vishay & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05AC8415

RoHS

Date/Lot Code

Each
1+
$46.990
5+
$41.880
10+
$36.760
25+
$33.950
50+
$32.180
More Pricing...
68ohm
HS Series
-
200W
± 1%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
98K2938

RoHS

Date/Lot Code

Each
1+
$6.420
10+
$5.770
25+
$5.390
50+
$5.010
100+
$4.520
More Pricing...
68ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
34M8449

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$8.670
25+
$7.630
50+
$7.130
100+
$6.450
More Pricing...
68ohm
SH Series
-
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
46R5083

RoHS

Date/Lot Code

Each
1+
$19.850
10+
$18.960
25+
$17.800
50+
$15.900
100+
$14.990
More Pricing...
68ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
26M4015

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$4.120
10+
$2.890
25+
$2.490
50+
$2.360
100+
$2.230
More Pricing...
68ohm
THS Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
96X3626

RoHS

Date/Lot Code

Each
1+
$71.620
5+
$65.680
10+
$59.850
25+
$58.250
50+
$54.930
More Pricing...
68ohm
TE Series
-
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
-
73K2240

RoHS

Date/Lot Code

Each
1+
$8.510
10+
$5.450
25+
$5.110
50+
$4.700
100+
$4.290
More Pricing...
68ohm
WH Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2863

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$8.560
10+
$5.500
25+
$5.160
50+
$4.660
100+
$4.150
More Pricing...
68ohm
WH Series
-
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
96X3893

RoHS

Date/Lot Code

Each
1+
$57.940
5+
$50.120
10+
$42.310
25+
$39.530
50+
$37.440
More Pricing...
68ohm
TE Series
-
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3742

RoHS

Date/Lot Code

Each
1+
$28.770
5+
$25.690
10+
$22.610
25+
$20.960
50+
$19.850
More Pricing...
68ohm
TE Series
-
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
43AC4037

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$1.830
10+
$1.800
25+
$1.780
50+
$1.750
100+
$1.720
More Pricing...
68ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
81AH8595

RoHS

Date/Lot Code

Each
1+
$59.830
5+
$53.100
10+
$46.360
25+
$41.640
50+
$40.610
More Pricing...
68ohm
HCF Series
-
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8582

RoHS

Date/Lot Code

Each
1+
$94.410
5+
$83.880
10+
$73.360
25+
$66.620
50+
$63.570
More Pricing...
68ohm
HCF Series
-
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
-
96X4004

RoHS

Date/Lot Code

Each
1+
$54.220
5+
$50.270
10+
$47.340
25+
$46.070
50+
$44.140
More Pricing...
68ohm
TE Series
-
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
51AK0581

RoHS

Date/Lot Code

Each
1+
$105.160
5+
$91.810
10+
$81.850
25+
$80.030
50+
$76.250
More Pricing...
68ohm
CJP Series
-
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0563

RoHS

Date/Lot Code

Each
1+
$32.150
5+
$28.090
10+
$24.030
25+
$21.650
50+
$20.470
More Pricing...
68ohm
CJP Series
-
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
42AK5634

RoHS

Date/Lot Code

Each
1+
$69.940
5+
$61.650
10+
$53.370
25+
$48.830
50+
$46.460
More Pricing...
68ohm
HCL Series
-
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
51AK0405

RoHS

Date/Lot Code

Each
1+
$115.620
5+
$101.960
10+
$89.770
25+
$87.770
50+
$83.630
More Pricing...
68ohm
CJP Series
-
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
60AK8721

RoHS

Date/Lot Code

Each
1+
$14.120
100+
$11.640
250+
$10.710
500+
$9.980
1000+
$9.410
68ohm
MP QL Series
-
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
51AK0433

RoHS

Date/Lot Code

Each
1+
$48.030
5+
$42.200
10+
$36.380
25+
$32.970
50+
$31.280
More Pricing...
68ohm
CJP Series
-
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
60AK8720

RoHS

Date/Lot Code

Each
1+
$9.320
100+
$7.680
250+
$7.070
500+
$6.590
1000+
$6.210
68ohm
MP QL Series
-
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
60AK8722

RoHS

Date/Lot Code

Each
1+
$37.240
25+
$34.260
50+
$31.940
100+
$30.950
250+
$29.960
68ohm
MP QL Series
-
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
-
50AK0441

RoHS

Date/Lot Code

Each
1+
$201.980
5+
$183.380
10+
$164.780
25+
$158.350
68ohm
CJH Series
-
1.5kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
-
79AJ1121

RoHS

Date/Lot Code

Each
1+
$65.800
5+
$62.480
10+
$59.150
25+
$57.790
50+
$55.220
More Pricing...
68ohm
TE Series
-
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
51AK0419

RoHS

Date/Lot Code

Each
1+
$44.170
5+
$38.770
10+
$33.370
25+
$30.450
50+
$28.770
More Pricing...
68ohm
CJP Series
-
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK