0
0 Items$0.00

33ohm Panel / Chassis Mount Resistors :

125 Products Found
Find a huge range of 33ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Multicomp Pro, Vishay & Arcol

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
10M6588

RoHS

Each
1+$23.550
5+$20.310
10+$17.060
25+$15.170
100+$13.270
More Pricing...
33ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9120

RoHS

Date/Lot Code

Each
1+$16.500
25+$10.310
100+$9.980
250+$9.880
500+$9.780
More Pricing...
33ohm
-
25W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9165

RoHS

Date/Lot Code

Each
1+$37.140
5+$37.130
10+$37.120
25+$37.110
50+$37.100
More Pricing...
33ohm
-
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01P0350

RoHS

Each
1+$29.630
5+$26.660
10+$23.680
25+$21.500
100+$19.140
More Pricing...
33ohm
-
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
16R5109

RoHS

Date/Lot Code

Each
1+$6.650
10+$4.130
25+$3.960
50+$3.790
100+$3.750
More Pricing...
33ohm
-
25W
HS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
-
73T7864

RoHS

Date/Lot Code

Each
1+$113.190
5+$102.410
10+$91.620
25+$87.830
50+$84.480
More Pricing...
33ohm
-
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
-
96X3848

RoHS

Date/Lot Code

Each
1+$231.160
5+$217.860
10+$204.550
25+$190.290
33ohm
-
2.5kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
-
96X3765

RoHS

Date/Lot Code

Each
10+$117.090
20+$111.590
30+$106.090
50+$103.970
100+$101.850
More Pricing...
33ohm
-
1.5kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
465mm
-
119mm
-55°C
155°C
-
96X3731

RoHS

Date/Lot Code

Each
1+$43.600
5+$38.840
10+$34.070
25+$32.570
100+$28.820
More Pricing...
33ohm
-
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3794

RoHS

Date/Lot Code

Each
10+$47.040
20+$46.100
30+$45.160
50+$44.220
100+$43.280
More Pricing...
33ohm
-
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
31AJ8891

RoHS

Date/Lot Code

Each
1+$158.860
5+$141.450
10+$124.030
25+$118.250
50+$115.890
More Pricing...
33ohm
-
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
31AJ8899

RoHS

Date/Lot Code

Each
1+$227.060
5+$201.590
10+$171.010
25+$164.470
33ohm
-
500W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
81AH8553

RoHS

Date/Lot Code

Each
1+$87.070
5+$77.950
10+$68.830
25+$64.290
50+$63.000
More Pricing...
33ohm
-
100W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
-
96X4031

RoHS

Date/Lot Code

Each
1+$22.010
5+$19.250
10+$15.950
25+$15.630
100+$15.310
More Pricing...
33ohm
-
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4142

RoHS

Date/Lot Code

Each
1+$23.870
5+$21.220
10+$18.560
25+$18.190
100+$17.820
More Pricing...
33ohm
-
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
31AJ8882

RoHS

Date/Lot Code

Each
1+$150.840
5+$136.720
10+$122.600
25+$109.070
50+$106.890
More Pricing...
33ohm
-
300W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
96X3962

RoHS

Date/Lot Code

Each
1+$20.480
5+$18.160
10+$15.830
25+$15.510
100+$15.200
More Pricing...
33ohm
-
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3653

RoHS

Date/Lot Code

Each
1+$30.430
5+$27.340
10+$24.240
25+$23.760
100+$23.270
More Pricing...
33ohm
-
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3922

RoHS

Date/Lot Code

Each
1+$93.330
5+$87.390
10+$81.450
25+$73.210
50+$71.750
More Pricing...
33ohm
-
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3881

RoHS

Date/Lot Code

Each
1+$57.140
5+$52.520
10+$47.890
25+$40.600
50+$39.790
More Pricing...
33ohm
-
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
31AJ8873

RoHS

Date/Lot Code

Each
1+$127.600
5+$115.550
10+$103.490
25+$90.220
50+$88.420
More Pricing...
33ohm
-
200W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
81AH8590

RoHS

Date/Lot Code

Each
1+$63.740
5+$56.990
10+$50.230
25+$47.860
50+$47.140
More Pricing...
33ohm
-
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8578

RoHS

Date/Lot Code

Each
1+$100.940
5+$90.100
10+$79.250
25+$77.670
50+$76.080
More Pricing...
33ohm
-
200W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
-
64T3020

RoHS

Each
1+$4.260
10+$4.090
25+$3.900
50+$3.580
100+$3.270
More Pricing...
33ohm
-
25W
HS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
64T3055

RoHS

TE CONNECTIVITY - CGS
Each
1+$5.530
10+$5.310
25+$5.070
50+$4.640
100+$4.240
More Pricing...
33ohm
-
50W
HS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1-25 of 125 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK