1kohm Panel / Chassis Mount Resistors:
114 Products FoundFind a huge range of 1kohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Multicomp Pro, TT Electronics / Welwyn & Durakool
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01F9984 | Each | 1+ $14.520 10+ $11.620 25+ $9.930 50+ $9.400 100+ $7.580 More Pricing... | 1kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $17.780 10+ $14.020 25+ $12.810 50+ $12.690 100+ $8.730 More Pricing... | 1kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $7.050 10+ $4.910 25+ $4.640 50+ $4.280 100+ $3.970 More Pricing... | 1kohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $7.110 10+ $4.850 25+ $4.270 50+ $3.930 100+ $3.590 More Pricing... | 1kohm | WH Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $21.790 10+ $20.790 25+ $19.480 50+ $17.350 100+ $16.330 More Pricing... | 1kohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
Each | 1+ $10.310 10+ $8.090 25+ $7.480 50+ $7.060 100+ $6.310 More Pricing... | 1kohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $4.370 10+ $3.920 25+ $3.650 50+ $3.390 100+ $3.050 More Pricing... | 1kohm | WH Series | 25W | ± 5% | Solder Lug | 500V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $6.410 10+ $4.150 25+ $4.030 50+ $3.900 100+ $3.230 More Pricing... | 1kohm | THS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -25°C | 110°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $43.360 5+ $41.030 10+ $38.690 25+ $36.770 50+ $35.730 More Pricing... | 1kohm | HS Series | 200W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 90mm | 73mm | 42mm | -55°C | 250°C | - | |||||
Each | 1+ $15.120 10+ $14.370 25+ $13.630 50+ $13.170 100+ $12.440 More Pricing... | 1kohm | TE Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $25.230 5+ $22.390 10+ $19.560 25+ $17.870 50+ $17.590 More Pricing... | 1kohm | TE Series | 100W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 182mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $3.870 10+ $2.680 25+ $2.580 50+ $2.480 100+ $2.230 More Pricing... | 1kohm | THS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 17mm | 17mm | 9mm | -25°C | 165°C | - | ||||||
Each | 1+ $73.160 5+ $64.520 10+ $55.870 25+ $51.030 50+ $48.290 More Pricing... | 1kohm | HS Series | 300W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 30ppm/°C | Power | Panel Mount | 180mm | 73mm | 42mm | - | - | - | ||||||
Each | 1+ $6.530 10+ $4.590 25+ $4.060 50+ $3.730 100+ $3.450 More Pricing... | 1kohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | ||||||
Each | 10+ $4.830 25+ $4.410 50+ $4.270 100+ $4.040 250+ $3.910 More Pricing... | 1kohm | RH Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $5.990 10+ $3.920 25+ $3.750 50+ $3.580 100+ $3.460 More Pricing... | 1kohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
Each | 1+ $6.410 10+ $3.590 25+ $3.430 50+ $3.270 100+ $3.020 More Pricing... | 1kohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $31.550 5+ $27.760 10+ $23.970 25+ $21.040 50+ $19.860 More Pricing... | 1kohm | CJP Series | 80W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 140mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $36.960 5+ $32.270 10+ $27.590 25+ $24.260 50+ $23.080 More Pricing... | 1kohm | CJP Series | 100W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 40mm | 20mm | -25°C | 250°C | - | |||||
51AK0456 RoHS | TE CONNECTIVITY - CGS | Each | 1+ $60.300 5+ $52.280 10+ $44.270 25+ $42.050 50+ $40.000 More Pricing... | 1kohm | CJP Series | 300W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 60mm | 30mm | -25°C | 250°C | - | ||||
TE CONNECTIVITY - CGS | Each | 1+ $43.290 5+ $37.890 10+ $32.490 25+ $29.570 50+ $27.890 More Pricing... | 1kohm | CJP Series | 120W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 190mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $47.070 5+ $41.240 10+ $35.420 25+ $32.280 50+ $30.590 More Pricing... | 1kohm | CJP Series | 150W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $68.560 5+ $60.270 10+ $51.990 25+ $47.450 50+ $45.010 More Pricing... | 1kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $38.370 25+ $35.300 50+ $32.910 100+ $31.890 250+ $30.870 | 1kohm | MP QL Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 316mm | 50mm | 101mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $102.700 5+ $91.000 10+ $79.390 25+ $77.570 50+ $73.790 More Pricing... | 1kohm | CJP Series | 800W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 60mm | 30mm | -25°C | 250°C | - | |||||