560kohm MELF SMD Resistors:

16 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K7253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.149
10+
$0.130
25+
$0.119
50+
$0.119
100+
$0.118
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
42Y3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.312
10+
$0.279
25+
$0.228
50+
$0.223
100+
$0.217
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
560kohm
MMB HV Series
1kV
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
-
19J4337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.165
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
02H5000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.138
25+
$0.127
50+
$0.124
100+
$0.120
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
560kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
49AC0654

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.152
10+
$0.134
25+
$0.120
50+
$0.106
100+
$0.093
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.165
10+
$0.103
25+
$0.078
50+
$0.074
100+
$0.070
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
Min: 5 / Mult: 5
560kohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.087
10+
$0.087
25+
$0.087
50+
$0.087
100+
$0.087
More Pricing...
Min: 1 / Mult: 1
560kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2324

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.040
10000+
$0.039
20000+
$0.038
40000+
$0.037
60000+
$0.036
More Pricing...
Min: 3000 / Mult: 3000
560kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
73AC2128

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.146
10000+
$0.142
20000+
$0.138
40000+
$0.134
60000+
$0.130
More Pricing...
Min: 3000 / Mult: 3000
560kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
62M1128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.227
10+
$0.200
25+
$0.178
50+
$0.110
100+
$0.090
More Pricing...
Min: 5 / Mult: 5
560kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
73AC2519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.091
Min: 2000 / Mult: 2000
560kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2520

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.088
10000+
$0.086
20000+
$0.083
40000+
$0.081
60000+
$0.078
More Pricing...
Min: 2000 / Mult: 2000
560kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
12AC1729

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.103
8000+
$0.098
Min: 4000 / Mult: 4000
560kohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
73AC2127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.153
Min: 3000 / Mult: 3000
560kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
25AM6625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
Min: 5 / Mult: 5
560kohm
MP CSRV Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK