1.8ohm MELF SMD Resistors:

6 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68H8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.106
10+
$0.082
25+
$0.073
50+
$0.072
100+
$0.070
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1.8ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
10+
$0.182
25+
$0.162
50+
$0.156
100+
$0.149
More Pricing...
Min: 5 / Mult: 5
1.8ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
85AH4843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.128
10+
$0.104
25+
$0.089
50+
$0.087
100+
$0.086
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1.8ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.066
Min: 5 / Mult: 5
1.8ohm
MP CSRA Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
25+
$0.032
50+
$0.032
100+
$0.032
250+
$0.032
More Pricing...
Min: 1 / Mult: 1
1.8ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
Min: 5 / Mult: 5
1.8ohm
MP CSRV Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK