2.7ohm Current Sense SMD Resistors:

13 Products Found
Find a huge range of 2.7ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 10mohm & 0.015ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.509
100+
$0.357
500+
$0.290
2.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
100+
$0.095
1000+
$0.070
5000+
$0.061
10000+
$0.059
2.7ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
2.7ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W0511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
100+
$0.134
1000+
$0.122
2.7ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W1390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.153
100+
$0.098
2.7ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
10+
$0.129
100+
$0.087
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.132
10+
$0.092
100+
$0.058
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
12AC0888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.221
8000+
$0.201
2.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
15R1438

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.030
20000+
$0.026
30000+
$0.022
2.7ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
68AC0139

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
10000+
$0.054
20000+
$0.047
30000+
$0.045
50000+
$0.040
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2408

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.072
10000+
$0.059
20000+
$0.051
30000+
$0.048
50000+
$0.042
2.7ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
57AK2443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.073
2.7ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.066
2.7ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK