7W Current Sense Through Hole Resistors:

10 Products Found
Find a huge range of 7W Current Sense Through Hole Resistors at Newark Electronics. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 1W & 2W Current Sense Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, RCD (resistors Coils Delaylines) & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ0151

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.680
25+
$1.480
50+
$1.360
100+
$1.240
More Pricing...
0.07ohm
ER Series
7W
Wirewound
Axial Leaded
± 10%
± 200ppm/°C
22.2mm
-
-
-55°C
200°C
46AM5580

RoHS

Date/Lot Code

Each
1+
$0.698
0.56ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5583

RoHS

Date/Lot Code

Each
1+
$0.698
0.75ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5581

RoHS

Date/Lot Code

Each
1+
$0.698
0.62ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5584

RoHS

Date/Lot Code

Each
1+
$0.698
0.82ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5585

RoHS

Date/Lot Code

Each
1+
$0.698
0.91ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5582

RoHS

Date/Lot Code

Each
1+
$0.698
0.68ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5578

RoHS

Date/Lot Code

Each
1+
$0.698
0.47ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5579

RoHS

Date/Lot Code

Each
1+
$0.698
0.51ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
71P5569

RoHS

Each
Pricing is unavailable. Please contact customer services.
1ohm
LVF Series
7W
Ceramic
Axial Leaded
± 1%
± 50ppm/°C
36mm
9.7mm
8.9mm
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK