5W Current Sense Through Hole Resistors:
314 Products FoundFind a huge range of Current Sense Through Hole Resistors at Newark Electronics. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TE Connectivity - Neohm, Vitrohm, Vishay & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.910 10+ $7.100 25+ $6.330 50+ $5.880 100+ $5.300 More Pricing... | 0.4ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.890 10+ $5.800 25+ $5.160 50+ $4.680 100+ $4.340 More Pricing... | 8.2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.950 10+ $6.410 25+ $5.790 50+ $5.250 100+ $4.870 More Pricing... | 3.3ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.217 10+ $0.141 25+ $0.107 100+ $0.095 500+ $0.075 More Pricing... | 0.22ohm | RR Series | - | 1W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/°C | 6.8mm | - | - | - | - | - | - | |||||
VPG FOIL RESISTORS | Each | 1+ $16.880 10+ $16.120 25+ $15.130 50+ $13.520 100+ $12.750 More Pricing... | 10mohm | FPR 2-T218 Series | - | 30W | Metal Foil | TO-247 | ± 1% | 300V | ± 150ppm/K | 15.5mm | - | 4.6mm | 21.1mm | -40°C | 130°C | - | |||||
Each | 1+ $0.374 10+ $0.172 25+ $0.148 50+ $0.123 100+ $0.099 More Pricing... | 0.68ohm | MOSX Series | - | 2W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.299 10+ $0.159 25+ $0.112 50+ $0.105 100+ $0.098 More Pricing... | 0.47ohm | MOSX Series | - | 500mW | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 6.2mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $4.970 10+ $4.400 25+ $4.100 50+ $3.910 100+ $3.740 More Pricing... | 100µohm | WSMS5515 Series | - | 3W | Metal Alloy | - | ± 5% | - | ± 325ppm/°C | 54.99mm | - | 14.99mm | 0.84mm | -65°C | 170°C | - | ||||||
Each | 1+ $15.490 10+ $11.510 25+ $10.330 50+ $9.430 100+ $8.400 More Pricing... | 100µohm | WSBS8518 Series | - | 36W | Metal Alloy | - | ± 5% | - | ± 225ppm/°C | 85mm | - | 18mm | 3mm | -65°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $5.800 10+ $4.560 25+ $4.280 50+ $4.110 100+ $3.970 More Pricing... | 0.1ohm | PWR220T-35 Series | - | 35W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.1mm | - | 4mm | 14.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $8.950 10+ $6.910 25+ $6.050 50+ $5.460 100+ $5.060 More Pricing... | 1ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $10.470 10+ $7.510 25+ $6.710 50+ $5.170 100+ $5.120 More Pricing... | 0.05ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 300ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
VPG FOIL RESISTORS | Each | 1+ $27.410 5+ $26.210 10+ $25.060 25+ $23.040 50+ $21.300 More Pricing... | 1ohm | FHR 4-2321 Series | - | 40W | Metal Foil | - | ± 1% | - | ± 25ppm/K | 22.3mm | - | 4.5mm | 17.25mm | -40°C | 130°C | - | |||||
Each | 1+ $0.404 10+ $0.172 25+ $0.148 50+ $0.123 100+ $0.099 More Pricing... | 0.82ohm | MOSX Series | - | 2W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $1.530 10+ $1.050 25+ $0.831 50+ $0.792 100+ $0.753 More Pricing... | 0.22ohm | BPR Series | - | 5W | Metal Plate | Radial Leaded | ± 5% | - | ± 350ppm/K | 14mm | - | 5mm | 18mm | -40°C | 200°C | - | ||||||
Each | 1+ $7.500 10+ $5.470 25+ $4.870 50+ $4.480 100+ $3.980 More Pricing... | 47ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.780 10+ $5.540 25+ $4.930 50+ $4.530 100+ $4.200 More Pricing... | 50ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.950 10+ $5.710 25+ $5.080 50+ $4.680 100+ $4.300 More Pricing... | 15ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 10+ $0.160 25+ $0.122 50+ $0.116 100+ $0.110 500+ $0.087 More Pricing... | 0.3ohm | MOSX Series | - | 1W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 9mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $9.230 10+ $6.600 25+ $6.000 50+ $5.430 100+ $5.090 More Pricing... | 0.15ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.190 10+ $6.690 25+ $5.610 50+ $5.250 100+ $5.000 More Pricing... | 2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.780 10+ $5.540 25+ $4.930 50+ $4.460 100+ $4.140 More Pricing... | 50ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.560 10+ $6.850 25+ $6.110 50+ $5.640 100+ $5.140 More Pricing... | 0.5ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.670 10+ $6.310 25+ $5.860 50+ $5.480 100+ $4.670 More Pricing... | 2.2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $2.410 10+ $1.650 25+ $1.450 50+ $1.320 100+ $1.210 More Pricing... | 0.022ohm | SBL Series | - | 4W | Wirewound | Axial Leaded | ± 5% | - | ± 100ppm/°C | 18mm | - | 6.4mm | 6.4mm | -55°C | 250°C | - | |||||